Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0466002.NR TTI: 0466002.NR. Littelfuse Availability: 5,280In StockCut Tape Surface Mount Fuses 63V 2A VFA Slimline | 5,280In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 31 mOhms | |||||||
Mfr: 0242.050UR. TTI: 0242.050UR. Littelfuse Availability: 500In StockCut Tape Surface Mount Fuses .05A 250V | 500In Stock | Cut Tape | ||||||||||||||||
Mfr: 0466.250NR TTI: 0466.250NR. Littelfuse Availability: 3,570In StockCut Tape Surface Mount Fuses 125V .25A VFA Slimline | 3,570In Stock | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 1.15 Ohms | ||||||
Mfr: 0460005.UR TTI: 0460005.UR. Littelfuse Availability: 280In StockCut Tape Surface Mount Fuses 5A 125V TIME DELAY | 280In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 13.3 mOhms | |||||
Mfr: 0448010.MR TTI: 0448010.MR. Littelfuse Availability: 895In StockCut Tape Surface Mount Fuses 10A 125V VERY FAST ACTING | 895In Stock | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 35 A | NANO | - 55 C | + 125 C | Cut Tape | 7 mOhms | ||||||
Mfr: 0468001.NRHF TTI: 0468001.NRHF. Littelfuse Availability: 2,470In StockCut Tape Surface Mount Fuses 1A 63V TIME DELAY | 2,470In Stock | 468 | Cut Tape | |||||||||||||||
Mfr: 045903.5UR TTI: 045903.5UR. Littelfuse Availability: 30In StockCut Tape Surface Mount Fuses 3.5A 125V VERY FAST ACTING | 30In Stock | 459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 24 mOhms | ||||||
Mfr: 0460001.UR TTI: 0460001.UR. Littelfuse Availability: 100In StockCut Tape Surface Mount Fuses 125V 1A Slo-Blo | 100In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 280 mOhms | |||||
Mfr: 0466.125NR TTI: 0466.125NR. Littelfuse Availability: 1,570In StockCut Tape Surface Mount Fuses 125V .125A VFA Slimline | 1,570In Stock | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 4 Ohms | ||||||
Mfr: 0452002.MRL TTI: 0452002.MRL. Littelfuse Availability: 635In StockCut Tape Surface Mount Fuses 125V 2A | 635In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 62.5 mOhms | |||||
Mfr: 0452005.MRL TTI: 0452005.MRL. Littelfuse Availability: 760In StockCut Tape Surface Mount Fuses 125V 5A | 760In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 13.6 mOhms | 576-R452005.L R452005.L | ||||
Mfr: LTF0501020.WR TTI: 0501020.WR. Littelfuse Availability: 2,830In StockCut Tape Surface Mount Fuses 20A 32V VERY FAST ACTING | 2,830In Stock | 501 | Surface Mount Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Cut Tape | 2 mOhms | ||||||
Mfr: 0154002.DR TTI: 0154002.DR. Littelfuse Availability: 350In StockCut Tape Surface Mount Fuses 2A 125V VERY FAST ACTING | 350In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0468.500NR TTI: 0468.500NR. Littelfuse Availability: 690In StockCut Tape Surface Mount Fuses .5A 63V TIME DELAY | 690In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 270 mOhms | ||||||
Mfr: 0460.500UR TTI: 0460.500UR. Littelfuse Availability: 310In StockCut Tape Surface Mount Fuses 125V .5A Slo-Blo | 310In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 1.19 Ohms | |||||
Mfr: 0466.500NR TTI: 0466.500NR. Littelfuse Availability: 750In StockCut Tape Surface Mount Fuses 63V .5A VFA Slimline | 750In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 350 mOhms | ||||||
Mfr: 0454005.MR TTI: 0454005.MR. Littelfuse Availability: 910In StockCut Tape Surface Mount Fuses 125V 5A Slo-Blo | 910In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 13.6 mOhms | |||||
Mfr: 0454002.MR TTI: 0454002.MR. Littelfuse Availability: 170In StockCut Tape Surface Mount Fuses 125V 2A Slo-Blo | 170In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 62.5 mOhms | |||||
Mfr: 0453010.MR TTI: 0453010.MR. Littelfuse Availability: 1,000In StockCut Tape Surface Mount Fuses 125V 10A Very Fast Acting | 1,000In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 5.6 mOhms | |||||
Mfr: LTF0501020.WR TTI: LTF0501020.WR Littelfuse Availability: 2,830In StockCut Tape Surface Mount Fuses 20A 32V VERY FAST ACTING | 2,830In Stock | 501 | Cut Tape | |||||||||||||||
Mfr: 015402.5DRT TTI: 015402.5DRT. Littelfuse Availability: 580In StockCut Tape Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154T | 580In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 045106.3MRL TTI: 045106.3MRL. Littelfuse Availability: 500In StockCut Tape Surface Mount Fuses 125V 6.3A | 500In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 9.6 mOhms | |||||
Mfr: 0451015.MRL TTI: 0451015.MRL. Littelfuse Availability: 840In StockCut Tape Surface Mount Fuses 65V 15A VFA Nano2 | 840In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 100 A, 150 A, 400 A | NANO | - 55 C | + 125 C | Cut Tape | 3.7 mOhms | 576-0451015.MR 0451015.MR | ||||
Mfr: 0451010.MRL TTI: 0451010.MRL. Littelfuse Availability: 1,000In StockCut Tape Surface Mount Fuses 125V 10A | 1,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A, 400 A | NANO | - 55 C | + 125 C | Cut Tape | 5.6 mOhms | |||||
Mfr: 0154.062DR TTI: 0154.062DR. Littelfuse Availability: 850In StockCut Tape Surface Mount Fuses .062A 125V VERY FAST ACTING | 850In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape |