Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 045201.5MRL TTI: R45201.5L Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 125V SLO BLO | 0In Stock | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Reel | 93 mOhms | ||||
0In Stock | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Reel | 62.5 mOhms | |||||
Mfr: 045106.3MRL TTI: R45106.3L Littelfuse Availability: 0In StockSurface Mount Fuses 125V 6.3A V/FA NANO2 W/Au CAPS | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | NANO | Reel | ||||||||
Mfr: 0202.062URG TTI: R202.062G Littelfuse Availability: 0In StockSurface Mount Fuses .062A 250V FAST ACTING | 0In Stock | R202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 7.9 Ohms | |||||
Mfr: 46212000000 TTI: 4621200000 Littelfuse Availability: 0In StockSurface Mount Fuses 2A 250V TIME DELAY | 0In Stock | 462 | 2 A | 250 VAC | 250 VDC | - 40 C | + 85 C | Reel | |||||||||
Mfr: 0452004.MRL TTI: R452004.L Littelfuse Availability: 0In StockSurface Mount Fuses 4A 125V TIME DELAY | 0In Stock | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Reel | 18.6 mOhms | ||||
Mfr: 0154005.DR TTI: 154005 Littelfuse Availability: 0In StockSurface Mount Fuses 5A 125V VERY FAST ACTING | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Reel | ||||||
Mfr: 0154008.DR TTI: 154008 Littelfuse Availability: 0In StockSurface Mount Fuses 8A 125V VERY FAST ACTING | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Reel | ||||||
0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Reel | |||||||
0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Reel | |||||||
Mfr: 0459.750UR TTI: R459.750 Littelfuse Availability: 0In StockSurface Mount Fuses .75A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 175 mOhms | ||||
Mfr: 0154007.DR TTI: 154007 Littelfuse Availability: 0In StockSurface Mount Fuses 7A 125V VERY FAST ACTING | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Reel | ||||||
Mfr: 046501.6DR TTI: 46501.6 Littelfuse Availability: 0In StockSurface Mount Fuses 1.6A 250V TIME DELAY | 0In Stock | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 250 VDC | 100 A | NANO2 | Reel | ||||||||
Mfr: 0154.062DR TTI: 154.062 Littelfuse Availability: 0In StockSurface Mount Fuses .062A 125V VERY FAST ACTING | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 72 VAC | 60 VDC | OMNI-BLOK | Reel | ||||||||
Mfr: 0451008.MRL TTI: R451008.L Littelfuse Availability: 0In StockSurface Mount Fuses 125V 8A V/FA NANO2 W/Au CAPS | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 7.7 mOhms | ||||
Mfr: 0154.125DR TTI: 154.125 Littelfuse Availability: 0In StockSurface Mount Fuses - Use 576-0154.125DR | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Reel | ||||||
Mfr: 0451004.MRL TTI: R451004.L Littelfuse Availability: 0In StockSurface Mount Fuses 4A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 16 mOhms | ||||
Mfr: 0459004.UR TTI: R459004 Littelfuse Availability: 0In StockSurface Mount Fuses 4A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 19.7 mOhms | ||||
0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 18.7 mOhms | |||||
Mfr: 04221.25MRA TTI: 04221.25MRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 73.4 mOhms | ||||
Mfr: 0468002.NR TTI: 0468002.NR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 2A Slo-Blo | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 32.4 mOhms | |||||
Mfr: 0451010.MRL TTI: R451010.L Littelfuse Availability: 0In StockSurface Mount Fuses 10A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 5.6 mOhms | ||||
Mfr: 0459.375UR TTI: R459.375 Littelfuse Availability: 0In StockSurface Mount Fuses .375A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 395 mOhms | ||||
Mfr: 0485002.DR TTI: 0485002.DR Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 2A .0744ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 600 VDC | 100 A, 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 74.4 mOhms | ||||
Mfr: 0459001.UR TTI: R459001 Littelfuse Availability: 0In StockSurface Mount Fuses 1A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 128 mOhms |