Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0603TSFV175FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses SurfaceMnt 35V 1.75A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4255-000 | ||||||||||||||
Mfr: 0603TSFV200FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 2A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4256-000 | ||||||||||||||
Mfr: 0603TSFV250FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 2.5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4257-000 | ||||||||||||||
Mfr: 0603TSFV350FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 3.5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4259-000 | ||||||||||||||
Mfr: 0603TSFV500FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4261-000 | ||||||||||||||
Not Available Online | 881f | High Current Fuses | Fast Blow | 90 A | 100 VDC | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | |||||||||
0In Stock | 469 | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VAC | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 26 mOhms | ||||||
Mfr: 0469002.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1206 SB 2A | Not Available Online | 469 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 166 mOhms | ||||||
Mfr: 0461002.ERT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V 2A Tin Pltd Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | 60 A | TeleLink | Reel | |||||||||
Mfr: 0603TSFV050FM/65-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 65V .5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4250-000 | ||||||||||||||
Mfr: 0154.375DRT TTI: 0154.375DRT. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses .375A 125V TIME DELAY | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | Reel | 121.2 mOhms | ||||||
Mfr: 0435.250KRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .250A V/FA HALIDE FREE | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | |||||||||
Mfr: 0434.680NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .68A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 680 mA | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 125 mOhms | |||||
Mfr: 0460004.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 18.7 mOhms | |||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 24.3 mOhms | |||||||
Mfr: 0452.750NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 360 mOhms | |||||
Mfr: 0451.100NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 3.1 Ohms | |||||
Mfr: 0451.125NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0454.750NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .36ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0454004.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453.800NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1355ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453.160NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.2157ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453.315NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.315A .3918ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 315 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453003.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 2410 (6125 metric) | Reel |