Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0157.160DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .160A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 160 mA | 125 VAC | NANO | Reel | |||||||||
Mfr: 015701.6DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 1.6A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.6 A | 125 VAC | NANO | Reel | |||||||||
Mfr: 015402.5DRTL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 2.5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 45 mOhms | ||||
Mfr: 0501015.WRS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 15A 1206 Low Profile | 0In Stock | 501 | Surface Mount Fuses | Fast Blow | 15 A | 32 VDC | 1206 (3216 metric) | Reel | |||||||||
Mfr: 04511.25NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 78 mOhms | ||||
Mfr: 045301.6NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.6A .058ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0154.400DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .400A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 400 mA | 72 VAC | 60 VDC | NANO | Reel | ||||||||
0In Stock | 494 | Surface Mount Fuses | Fast Blow | 800 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | - 55 C | + 90 C | Reel | |||||||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel | |||||||||||
0In Stock | 421 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 1206 (3216 metric) | Reel | ||||||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 166 mOhms | ||||||
Mfr: 015403.5DRTL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 3.5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | OMNI-BLOK | Reel | 22.4 mOhms | |||||||
Mfr: 0157.315DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO FUSE CLIP VFA RoHS 260C .315A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 315 mA | 125 VAC | 125 VDC | NANO | Reel | ||||||||
Mfr: 01541.25DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 1.25A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 72 VAC | 60 VDC | NANO | Reel | ||||||||
Mfr: 0451.100MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 3.1 Ohms | ||||
Mfr: 46211250000 TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .0602ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 60.2 mOhms | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 880 mOhms | ||||||
Mfr: 0157.400DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .400A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 400 mA | 125 VAC | NANO | Reel | |||||||||
Mfr: 0454012.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0451.200MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 837.2 mOhms | ||||
0In Stock | 427 | Fast Blow | 5 A | 14 VDC | 1206 (3216 metric) | Reel | |||||||||||
Mfr: 04941.75NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 40.5 mOhms | |||||
Mfr: 0453.200NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0157.080DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .080A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 80 mA | 125 VAC | NANO | Reel | |||||||||
Mfr: 04511.25MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 78 mOhms |