Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 046001.5ER TTI: 046001.5ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 115.1 mOhms | |||||
Mfr: 0483.375DR TTI: 0483.375DR Littelfuse Availability: 0In StockSurface Mount Fuses .375A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 375 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 530 mOhms | |||||
Mfr: 0304.080HR TTI: 0304.080ZR Littelfuse Availability: 0In StockSurface Mount Fuses .08A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 80 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 8.19 Ohms | ||||||
Mfr: 0304.250ZR TTI: 0304.750ZR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 270 mOhms | ||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 2.45 Ohms | |||||||
Mfr: 040704.5WRA TTI: 040704.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 4.5A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 20 mOhms | |||||
Mfr: ITV4030L0415NR TTI: ITV4030L0415NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 4V 15A | 0In Stock | ITV4030 15A | Battery Protection | - 10 C | + 65 C | Reel | ||||||||||||
Mfr: 46215000000 TTI: 46215000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .0124ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 150 A | NANO | - 40 C | + 85 C | Reel | 12.4 mOhms | |||||
Mfr: ITV4030L0412NR TTI: ITV4030L0412NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 4V 12A | 0In Stock | ITV4030 12A | Battery Protection | - 10 C | + 65 C | Reel | ||||||||||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | Reel | 224.2 mOhms | ||||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | Reel | 100.4 mOhms | ||||||
Mfr: 0603TSFV300FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 3A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4258-000 | ||||||||||||||
Mfr: 0428.050ER TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses NANO FUSE | Not Available Online | Reel | ||||||||||||||||
Mfr: 046801.5WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.5A Slo-Blo | Not Available Online | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 1206 (3216 metric) | Reel | ||||||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 70.1 mOhms | |||||||
Mfr: 0451.400NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 423.3 mOhms | |||||
Mfr: 0157.160DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .160A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 160 mA | 125 VAC | NANO | Reel | ||||||||||
Mfr: 015701.6DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 1.6A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.6 A | 125 VAC | NANO | Reel | ||||||||||
Mfr: 015402.5DRTL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 2.5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: 0501015.WRS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 15A 1206 Low Profile | 0In Stock | 501 | Surface Mount Fuses | Fast Blow | 15 A | 32 VDC | 1206 (3216 metric) | Reel | ||||||||||
Mfr: 04511.25NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 045301.6NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.6A .058ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0154.400DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .400A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 400 mA | 72 VAC | 60 VDC | NANO | Reel | |||||||||
0In Stock | 494 | Surface Mount Fuses | Fast Blow | 800 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | - 55 C | + 90 C | Reel | ||||||||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel |