Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0466.250NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .250A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 691 mOhms | ||||
Mfr: 0451003.NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.7 mOhms | ||||
Mfr: 0466.500NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V .500A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 248 mOhms | ||||
Mfr: 043801.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V FA 0603 1.5A | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 174 mOhms | ||||
Mfr: 0157004.DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 4A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 18.8 mOhms | ||||
Mfr: 0454008.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 8A .0088ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 8.8 mOhms | ||||
Mfr: 045106.3MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9.6 mOhms | ||||
Mfr: 0494001.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 71 mOhms | ||||
Mfr: 0467002.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 2A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 28 mOhms | ||||
Mfr: 0451.062MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 5.5 Ohms | ||||
Mfr: 0494.500NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .500A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 187 mOhms | ||||
Mfr: 0441003.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 0603 (1508 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 15.8 mOhms | ||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | Reel | 545.5 mOhms | |||||
Mfr: 0456030.ERG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE 125V V/FA NANO2 W/ Au Caps RoHS 30A | Not Available Online | 456 | Surface Mount Fuses | Fast Blow | 30 A | 72 VDC | 100 A, 300 A, 500 A, 1 kA | NANO | - 55 C | + 125 C | Reel | 1.32 mOhms | |||||
Mfr: 0448.200MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A 1.24ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.24 Ohms | ||||
Mfr: 0160003.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 3A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 27.6 mOhms | ||||
Mfr: 047606.3MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 12.6 mOhms | ||||
0In Stock | 437 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 2.29 Ohms | ||||
Mfr: 0708125.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 125 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 375 mOhms | ||||||
Mfr: 0448.160MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.67ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.67 Ohms | ||||
Mfr: 0466004.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 4A FA HALIDE FREE SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 14 mOhms | ||||
Mfr: 0467004.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 0603 4A V/FA HALIDE FREE | Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 11.8 mOhms | ||||
Mfr: 0451001.NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | ||||
Mfr: 0435003.KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 3A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 17 mOhms | ||||
0In Stock | 438 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 25.5 mOhms |