Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 01591.25MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF TELELINK FUSE 260V 1.25A | 0In Stock | 159 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.25 A | 600 VAC | 60 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 104 mOhms | |||||
Mfr: 045801.6DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 | Not Available Online | 458 | Surface Mount Fuses | Fast Blow | 1.6 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 92 mOhms | ||||
Mfr: 043503.5KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 0476015.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 15A .0045ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.5 mOhms | ||||
Mfr: 0476002.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0448ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 44.8 mOhms | ||||
Mfr: 0443005.DRLC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 280VAC 5A .0115ohm 443LC NANO2 | Not Available Online | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 11.5 mOhms | |||||
0In Stock | 806 | Surface Mount Ceramic Fuses | 20 A | 36 VDC | 250 A | - 55 C | + 150 C | Reel | 2.9 mOhms | ||||||||
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 375 mA | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 1.33 Ohms | |||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 52 mOhms | |||||||
Mfr: 044801.6MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.6A .06261ohms 448 NANO2 | Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 62.61 mOhms | ||||
Mfr: 0453.160MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.2157ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.2157 Ohms | ||||
Mfr: 043701.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V FA 1206 1.5A | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 209 mOhms | ||||
Mfr: 045201.5NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 93 mOhms | ||||
Mfr: 0451010.NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.6 mOhms | ||||
Mfr: 043501.5KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 0435004.KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 4A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 11.5 mOhms | ||||
Mfr: 0452.375NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.2 Ohms | ||||
Mfr: 0449004.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0227ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.7 mOhms | ||||
Mfr: 0157.062DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .062A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 5.5372 Ohms | ||||
Mfr: 0438.750WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 466 mOhms | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 3 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 32.7 mOhms | |||||
Mfr: 0437004.WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 4A 32V 1206 Fast-Acting AEC-Q200 | Not Available Online | 437A | Surface Mount Fuses | Fast Blow | 4 A | 45 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 22 mOhms | |||
Mfr: 0476010.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9.6 mOhms | ||||
Mfr: 0154007.DRTL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB ROHS 260C 7A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 10.5 mOhms | ||||
0In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 224.2 mOhms |