Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 437A | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 10 mOhms | ||||
Mfr: 0476003.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 27.7 mOhms | ||||
Mfr: 0708200.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 200A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 200 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 250 uOhms | ||||||
Mfr: 015703.5DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V 3.5A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 22.6 mOhms | ||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 8 mOhms | ||||||
Mfr: 0460002.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 70.5 mOhms | ||||
Mfr: 0157.375DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V .375A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 1.2214 Ohms | ||||
Mfr: 04381.25WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 200 mOhms | ||||
Mfr: 0154.200DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .2A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 837.2 mOhms | ||||
Mfr: 0435.375KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 193 mOhms | ||||
Mfr: 0476001.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1A .1575ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 157.5 mOhms | ||||
Mfr: 04761.25MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 | Not Available Online | 476 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 122 mOhms | ||||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 22.52 mOhms | ||||
Mfr: 0437002.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 2A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 62 mOhms | |||
Mfr: 0456040.DRSD TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 40A 125V HI CURRENT | 0In Stock | 456SD | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 125 VAC | 75 VDC | 100 A, 600 A | 12.2 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.3 mOhms | ||||
Mfr: 046802.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VAC | 63 VDC | 35 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 24 mOhms | ||||
Mfr: 0456020.ERG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE 125V V/FA NANO2 W/ Au Caps RoHS 20A | Not Available Online | 456 | Surface Mount Fuses | Fast Blow | 20 A | 100 VDC | 100 A, 300 A, 300 A, 500 A, 1 kA | NANO | - 55 C | + 125 C | Reel | 2.3 mOhms | |||||
Mfr: 04651.25DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .083ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 250 VDC | 100 A | NANO | - 55 C | + 125 C | Reel | 83 mOhms | ||||
Mfr: 0466.125WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A FA SLIM 1206 | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 3.925 Ohms | ||||
Mfr: 0871200.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMD FUSE 200A 75VDC | 0In Stock | 871 | SMD Fuses | Medium / Normal Blow | 200 A | 75 VDC | 1.5 kA | - 55 C | + 100 C | Reel | 240 uOhms | ||||||
Mfr: 04671.75NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 31 mOhms | ||||
Mfr: 049403.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 15 mOhms | ||||
Mfr: 0452001.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 225 mOhms | ||||
Mfr: 0453.400MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 423.3 mOhms | ||||
Mfr: 0459.200UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .2A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 895 mOhms |