Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0464005.DR TTI: 0464005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 11.9 mOhms | |||||
Mfr: 046703.5NR TTI: 046703.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 13.9 mOhms | |||||
Mfr: 0467002.NR TTI: 0467002.NR Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 28 mOhms | |||||
Mfr: 0467001.NRHF TTI: 0467001.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 1A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 70 mOhms | |||||
0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 34.2 mOhms | ||||||
Mfr: 0468001.NRHF TTI: 0468001.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 1A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 79 mOhms | |||||
Mfr: 045802.5DR TTI: 045802.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2.5A .06ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 2.5 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 60 mOhms | |||||
Mfr: 0501012.WR TTI: 0501012.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 12A 1206 High Current | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.11 mOhms | ||||||
Mfr: 0435.250KRS TTI: 0435.250KRS Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A SLIM Fast Acting 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 360 mOhms | |||||
Mfr: 01541.25DR TTI: 01541.25DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse1.25A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0435004.KRHF TTI: 0435004.KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 4A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | |||||||||
Mfr: 0467.750NRHF TTI: 0467.750NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 117 mOhms | |||||
Mfr: 015402.5DRT TTI: 015402.5DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: 0454004.MR TTI: 0454004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | |||||
Mfr: 015401.5DRT TTI: 015401.5DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 93 mOhms | 576-15401.5T 15401.5T | ||||
Mfr: 0160002.MR TTI: 0160002.MR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 2A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 51.1 mOhms | |||||
Mfr: 0160005.MR TTI: 0160005.MR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 5A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 11.5 mOhms | |||||
Mfr: 015403.5DRT TTI: 015403.5DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 22.4 mOhms | |||||
Mfr: 0437.750WRA TTI: 0437.750WRA Littelfuse Availability: 0In StockSurface Mount Fuses .75A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A, 100 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 600 mOhms | ||||
Mfr: 0422002.MRA TTI: 0422002.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 2A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 45.3 mOhms | |||||
Mfr: 0483.750DRA TTI: 0483.750DRA Littelfuse Availability: 0In StockSurface Mount Fuses .750A 75V FAST ACTINGAEC-Q | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 750 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 235 mOhms | |||||
Mfr: 0483002.DRA TTI: 0483002.DRA Littelfuse Availability: 0In StockSurface Mount Fuses 2A 75V FAST ACTING AEC-Q | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 2 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 73 mOhms | |||||
Mfr: 0476010.MRSN TTI: 0476010.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9.6 mOhms | |||||
Mfr: 047606.3MRSN TTI: 047606.3MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 12.6 mOhms | |||||
Mfr: 0160004.MR TTI: 0160004.MR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 4A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 16 mOhms |