Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0453001.MR TTI: 0453001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .078ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0154.500DRT TTI: 0154.500DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 700 mOhms | 576-154.500T 154.500T | ||||
Mfr: 0154.375DR TTI: 0154.375DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 610 mOhms | |||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 22 mOhms | ||||||
Mfr: 046602.5NRHF TTI: 046602.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A FA SLIM 1206 | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 23 mOhms | |||||
Mfr: 046701.5NRHF TTI: 046701.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5 A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 38.5 mOhms | |||||
Mfr: 0157.125DR TTI: 0157.125DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .125A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 1.7059 Ohms | |||||
Mfr: 0466.375NRHF TTI: 0466.375NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 351 mOhms | |||||
Mfr: 0441005.WR TTI: 0441005.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 5A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 7.3 mOhms | |||||
Mfr: 0154005.DRL TTI: 0154005.DRL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 12.5 mOhms | |||||
Mfr: 0452012.MRL TTI: 0452012.MRL Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 6.1 mOhms | |||||
Mfr: 049401.5NRHF TTI: 049401.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 41 mOhms | |||||
Mfr: 0463020.ER TTI: 0463020.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 20A .0027ohms 463 NANO2 | 0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 2.7 mOhms | |||||
Mfr: 044301.5DR TTI: 044301.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 100 mOhms | |||||
Mfr: 043701.5WRA TTI: 043701.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 209 mOhms | ||||
Mfr: 0881100.URF TTI: 0881100.URF Littelfuse Availability: 0In StockSurface Mount Fuses 100A 75V FAST ACTING | 0In Stock | 881f | High Current Fuses | Fast Blow | 100 A | 100 VDC | 1.5 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 520 uOhms | ||||||
Mfr: 0456050.DRSD TTI: 0456050.DRSD Littelfuse Availability: 0In StockSurface Mount Fuses 50A 125V HI CURRENT | 0In Stock | 456SD | Surface Mount Ceramic Fuses | Fast Blow | 50 A | 125 VAC | 75 VDC | 100 A, 600 A | 12.2 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.05 mOhms | |||||
Mfr: 0456060.DRSDE TTI: 0456060.DRSDE Littelfuse Availability: 0In StockSurface Mount Fuses 60A 250V FAST ACTING | 0In Stock | 456SDE | Surface Mount Fuses | Fast Blow | 60 A | 250 VAC | 80 VDC | 150 A, 600 A | 12.2 mm x 4.5 mm | - 55 C | + 125 C | Reel | 850 uOhms | |||||
Mfr: 0456050.DRSDE TTI: 0456050.DRSDE Littelfuse Availability: 0In StockSurface Mount Fuses 50A 250V FAST ACTING | 0In Stock | 456SDE | Surface Mount Fuses | Fast Blow | 50 A | 250 VAC | 80 VDC | 150 A, 600 A | 12.2 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.05 mOhms | |||||
Mfr: 046003.5UR TTI: 046003.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 24 mOhms | |||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 3 Ohms | ||||||
Mfr: 46212000000 TTI: 46212000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0335ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | NANO | - 40 C | + 85 C | Reel | 33.5 mOhms | ||||||
Mfr: 0464005.DR TTI: 0464005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 11.9 mOhms | |||||
Mfr: 046703.5NR TTI: 046703.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 13.9 mOhms | |||||
Mfr: 0467002.NR TTI: 0467002.NR Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 28 mOhms |