Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 045202.5MRL TTI: 045202.5MRL Littelfuse Availability: 13,000In StockSurface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 | 13,000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: 04611.25ER TTI: 04611.25ER Littelfuse Availability: 20,000In StockSurface Mount Fuses 600VAC 1.25A .104ohms 461 NANO2 | 20,000In Stock | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 600 VAC | 80 VDC | 60 A | 10.1 mm x 3.12 mm | - 55 C | + 125 C | Reel | 104 mOhms | 576-04611.25 04611.25 | ||||
25In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 17.4 mOhms | ||||||
Mfr: 0443.750DR TTI: 0443.750DR Littelfuse Availability: 4,500In StockSurface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 | 4,500In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 275 mOhms | |||||
Mfr: 0466002.NRHF TTI: 0466002.NRHF Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 2A FA HALIDE FREE SLIM | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30 mOhms | |||||
Mfr: 0440.750WRA TTI: 0440.750WRA Littelfuse Availability: 54,000In StockSurface Mount Fuses .750A 63V FAST ACTING | 54,000In Stock | 440A | 750 mA | - 55 C | + 150 C | AEC-Q200 | Reel | 462.4 mOhms | ||||||||||
Mfr: 0459002.ER TTI: 0459002.ER Littelfuse Availability: 2,500In Stock32,500 On Order Expected 25-Feb-27 Surface Mount Fuses 125V 2A Fast Acting | 2,500In Stock32,500 On Order Expected 25-Feb-27 | 459 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 46.8 mOhms | |||||
Mfr: 045103.5MRL TTI: 045103.5MRL Littelfuse Availability: 1,000In StockSurface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 | 1,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 20 mOhms | |||||
Mfr: 0460002.UR TTI: 0460002.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 2A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 72 mOhms | |||||
Mfr: 0458005.DR TTI: 0458005.DR Littelfuse Availability: 1,500In StockSurface Mount Fuses 32VAC 5A .027ohms 458 NANO2 | 1,500In Stock | 458 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 27 mOhms | |||||
Mfr: 088502.5DR TTI: 088502.5DR Littelfuse Availability: 1,500In StockSurface Mount Fuses 350VAC 2.5A .0267ohms 885 NANO2 | 1,500In Stock | 885 | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 26.7 mOhms | |||||
Mfr: 044301.5DRLC TTI: 044301.5DRLC Littelfuse Availability: 7,500In StockSurface Mount Fuses 280VAC 1.5A .1ohms 443LC NANO2 | 7,500In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 100 mOhms | ||||||
Mfr: 0154005.DRT TTI: 0154005.DRT Littelfuse Availability: 1,500In StockSurface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T | 1,500In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | 576-154005T 154005T | ||||
Mfr: 0438.500WRA TTI: 0438.500WRA Littelfuse Availability: 39,000In StockSurface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 | 39,000In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 829 mOhms | ||||
Mfr: 046601.5NR TTI: 046601.5NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 1.5A VFA Slimline | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 46 mOhms | |||||
Mfr: 0451.125MRSN TTI: 0451.125MRSN Littelfuse Availability: 10,000In StockSurface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 | 10,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.7 Ohms | |||||
Mfr: 0460005.UR TTI: 0460005.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 5A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 13.3 mOhms | |||||
Mfr: 0466005.NR TTI: 0466005.NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 5A 32V VERY FAST ACTING | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 11 mOhms | |||||
Mfr: 0460004.UR TTI: 0460004.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 4A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 20 mOhms | |||||
Mfr: 0443001.DR TTI: 0443001.DR Littelfuse Availability: 0In Stock18,000 On Order Expected 20-Nov-26 Surface Mount Fuses 250VAC 1A .18ohms 443 NANO2 | 0In Stock18,000 On Order Expected 20-Nov-26 | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 180 mOhms | |||||
Mfr: 0452.500MRL TTI: 0452.500MRL Littelfuse Availability: 1,000In Stock1,000 On Order Expected 25-Mar-27 Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 | 1,000In Stock1,000 On Order Expected 25-Mar-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 700 mOhms | |||||
Mfr: 0154004.DR TTI: 0154004.DR Littelfuse Availability: 3,000In StockSurface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154 | 3,000In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 16 mOhms | 576-154004 154004 | ||||
500In Stock | 242 | Surface Mount Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 3.6 Ohms | ||||||
Mfr: 0466.375NR TTI: 0466.375NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 125V .375A VFA Slimline | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 351 mOhms | |||||
Mfr: 0468.500NRHF TTI: 0468.500NRHF Littelfuse Availability: 5,000In StockSurface Mount Fuses 1206 SLO-BLO .500A SLIMLINE HALIDE FREE | 5,000In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 270 mOhms |