Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0438.375WR TTI: 0438.375WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 1.247 Ohms | ||||
Mfr: 0154.375DRT TTI: 0154.375DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 1.2 Ohms | ||||
Mfr: 0458003.DR TTI: 0458003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3A .049ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 49 mOhms | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 2.45 Ohms | ||||||
Mfr: 0448.100MR TTI: 0448.100MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 2.94 Ohms | ||||
Mfr: 0467.500NR TTI: 0467.500NR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 187 mOhms | ||||
Mfr: 0154.062DR TTI: 0154.062DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 5.5 Ohms | ||||
Mfr: 0454012.MR TTI: 0454012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 6.1 mOhms | ||||
Mfr: 0154001.DR TTI: 0154001.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 153 mOhms | ||||
Mfr: 0885001.DR TTI: 0885001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1A .078ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 78 mOhms | ||||
Mfr: 0456060.DRSDE TTI: 0456060.DRSDE Littelfuse Availability: 0In StockSurface Mount Fuses 60A 250V FAST ACTING | 0In Stock | 456SDE | Surface Mount Fuses | Fast Blow | 60 A | 250 VAC | 80 VDC | 150 A, 600 A | 12.2 mm x 4.5 mm | - 55 C | + 125 C | Reel | 850 uOhms | ||||
Mfr: 0456050.DRSDE TTI: 0456050.DRSDE Littelfuse Availability: 0In StockSurface Mount Fuses 50A 250V FAST ACTING | 0In Stock | 456SDE | Surface Mount Fuses | Fast Blow | 50 A | 250 VAC | 80 VDC | 150 A, 600 A | 12.2 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.05 mOhms | ||||
Mfr: 046003.5UR TTI: 046003.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 24 mOhms | ||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 3 Ohms | |||||
Mfr: 46212000000 TTI: 46212000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0335ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | NANO | - 40 C | + 85 C | Reel | 33.5 mOhms | |||||
Mfr: 0464005.DR TTI: 0464005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 11.9 mOhms | ||||
Mfr: 046703.5NR TTI: 046703.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 13.9 mOhms | ||||
Mfr: 0467002.NR TTI: 0467002.NR Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 28 mOhms | ||||
Mfr: 0467001.NRHF TTI: 0467001.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 1A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 70 mOhms | ||||
0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 34.2 mOhms | |||||
Mfr: 0468001.NRHF TTI: 0468001.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 1A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 79 mOhms | ||||
Mfr: 045802.5DR TTI: 045802.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2.5A .06ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 2.5 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 60 mOhms | ||||
Mfr: 0501012.WR TTI: 0501012.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 12A 1206 High Current | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.11 mOhms | |||||
Mfr: 0435.250KRS TTI: 0435.250KRS Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A SLIM Fast Acting 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 360 mOhms | ||||
Mfr: 01541.25DR TTI: 01541.25DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse1.25A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 78 mOhms |