Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0407008.WRA TTI: 0407008.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 8A 24V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 9 mOhms | ||||
Mfr: 044801.5MR TTI: 044801.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .06514ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 65.14 mOhms | ||||
Mfr: 0448004.MR TTI: 0448004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .01577ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 15.77 mOhms | ||||
Mfr: 46205000000 TTI: 46205000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 0.5A .227ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 227 mOhms | ||||
Mfr: 015702.5DR TTI: 015702.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 2.5A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 28.8 mOhms | ||||
Mfr: 0467004.NR TTI: 0467004.NR Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 11.8 mOhms | ||||
Mfr: 0452004.MRSN TTI: 0452004.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | ||||
Mfr: 0437001.WRA TTI: 0437001.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 420 mOhms | |||
Mfr: 0501020.WRA TTI: 0501020.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 20A 32V FAST ACTING | 0In Stock | 501A | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 1.94 mOhms | ||||
Mfr: 08853.15DR TTI: 08853.15DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 19.6 mOhms | ||||
Mfr: 0438003.WRGT TTI: 0438003.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 3A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 26.4 mOhms | ||||
Mfr: 0440.375WR TTI: 0440.375WR Littelfuse Availability: 0In StockSurface Mount Fuses 125V High I2T 1206 .375A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.216 Ohms | ||||
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 280 mOhms | |||||
Mfr: ITV4030L0812NR TTI: ITV4030L0812NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 8V 12A | 0In Stock | ITV4030 12A | Battery Protection | - 10 C | + 65 C | Reel | |||||||||||
Mfr: 0422004.MR TTI: 0422004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 4A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 16.8 mOhms | ||||
Mfr: 042201.5MR TTI: 042201.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 58.9 mOhms | ||||
Mfr: 0483001.DRA TTI: 0483001.DRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 75V FAST ACTING AEC-Q | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 165 mOhms | ||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 1.6 Ohms | |||||
Mfr: 0440003.WR TTI: 0440003.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 3A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 22.52 mOhms | ||||
Mfr: 045101.5MRL TTI: 045101.5MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 63 mOhms | ||||
Mfr: 044002.5WR TTI: 044002.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 28.5 mOhms | ||||
Mfr: ITV4030L2015NR TTI: ITV4030L2015NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 20V 15A | 0In Stock | ITV4030 15A | Battery Protection | - 10 C | + 65 C | Reel | |||||||||||
Mfr: 04511.25MRL TTI: 04511.25MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | ||||
Mfr: 0422.750MR TTI: 0422.750MR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 137 mOhms | ||||
Mfr: 0453003.MR TTI: 0453003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.7 mOhms |