Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0458008.DR TTI: 0458008.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 8A .0058ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 63 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 5.8 mOhms | ||||
Mfr: 0157.250DR TTI: 0157.250DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .250A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 1.0496 Ohms | ||||
Mfr: 045203.5MRL TTI: 045203.5MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.4 mOhms | ||||
Mfr: 0443004.DR TTI: 0443004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .016ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 16 mOhms | ||||
Mfr: 0456040.DR TTI: 0456040.DR Littelfuse Availability: 0In StockSurface Mount Fuses VAC 40A .00105ohms 456 NANO2 | 0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 60 VDC | 180 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 1.05 mOhms | |||||
Mfr: 045903.5UR TTI: 045903.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 23.3 mOhms | ||||
Mfr: 0483007.DR TTI: 0483007.DR Littelfuse Availability: 0In StockSurface Mount Fuses 7A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 7.1 mOhms | ||||
Mfr: 048306.3DR TTI: 048306.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 6.3A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 6.3 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 7.8 mOhms | ||||
Mfr: 048303.5DR TTI: 048303.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3.5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 40 mOhms | ||||
Mfr: 0422005.MRA TTI: 0422005.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 5A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13.7 mOhms | ||||
Mfr: 0422003.MRA TTI: 0422003.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 3A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 22.3 mOhms | ||||
Mfr: 0438004.WRGT TTI: 0438004.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 17.7 mOhms | ||||
Mfr: 046702.5NR TTI: 046702.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 21 mOhms | ||||
Mfr: ITV4030L1212NR TTI: ITV4030L1212NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 12V 12A | 0In Stock | ITV4030 12A | Battery Protection | - 10 C | + 65 C | Reel | |||||||||||
Mfr: 0407005.WR TTI: 0407005.WR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 16 mOhms | |||||
Mfr: 0422001.MRA TTI: 0422001.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 99.4 mOhms | ||||
Mfr: 0407004.WRA TTI: 0407004.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 25 mOhms | ||||
Mfr: 0407005.WRA TTI: 0407005.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 16 mOhms | ||||
Mfr: 0154.630DR TTI: 0154.630DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.63A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 305 mOhms | ||||
Mfr: 045401.5MR TTI: 045401.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .093ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 93 mOhms | ||||
Mfr: 0154.400DR TTI: 0154.400DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .4A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 560 mOhms | ||||
Mfr: 015706.3DR TTI: 015706.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 6.3A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 9.8 mOhms | ||||
Mfr: 0449005.MR TTI: 0449005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0171ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 17.1 mOhms | ||||
Mfr: 045101.5NRL TTI: 045101.5NRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 63 mOhms | ||||
Mfr: 0157.500DR TTI: 0157.500DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .500A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 418.1 mOhms |