3216FF - Eaton - Surface Mount Fuses
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-3216FF1-R TTI: TR/3216FF1-R Eaton Electronics Availability: 6,000In StockSurface Mount Fuses 32VAC/DC 1A Fast Acting Chip Fuse | 6,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 219 mOhms | TR-3216FF1-R | |||
Mfr: TR-3216FF2-R TTI: TR/3216FF2-R Eaton Electronics Availability: 3,000In Stock6,000 On Order Expected 24-Feb-27 Surface Mount Fuses Surface Mount Fast-Acting Chip Fuse | 3,000In Stock6,000 On Order Expected 24-Feb-27 | 3216FF | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 66 mOhms | TR-3216FF2-R | |||
Mfr: TR-3216FF5-R TTI: TR/3216FF5-R Eaton Electronics Availability: 9,000In StockSurface Mount Fuses 32VAC/DC 5A Fast Acting Chip Fuse | 9,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 14 mOhms | TR-3216FF5-R | ||||
Mfr: TR-3216FF1-5-R TTI: TR/3216FF1.5-R Eaton Electronics Availability: 72,000In StockSurface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse | 72,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 119 mOhms | TR-3216FF1-5-R | |||
Mfr: TR-3216FF1-R TTI: TR-3216FF1-R Bussmann / Eaton Availability: 6,000In StockSurface Mount Fuses 1A 32V FAST ACTING | 6,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 219 mOhms | TR/3216FF1-R | |||
Mfr: TR-3216FF5-R TTI: TR-3216FF5-R Bussmann / Eaton Availability: 9,000In StockSurface Mount Fuses 5A 32V FAST ACTING | 9,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 14 mOhms | TR/3216FF5-R | |||
Mfr: TR-3216FF2-R TTI: TR-3216FF2-R Bussmann / Eaton Availability: 3,000In Stock6,000 On Order Expected 24-Feb-27 Surface Mount Fuses 2A 32V FAST ACTING | 3,000In Stock6,000 On Order Expected 24-Feb-27 | 3216FF | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 66 mOhms | TR/3216FF2-R | |||
Mfr: TR-3216FF1-5-R TTI: TR-3216FF1-5-R Bussmann / Eaton Availability: 72,000In StockSurface Mount Fuses 1.5A 32V FAST ACTING | 72,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 119 mOhms | TR/3216FF1.5-R | |||
Mfr: TR-3216FF250-R TTI: TR/3216FF250-R Eaton Electronics Availability: 0In Stock3,000 On Order Expected 09-Dec-26 Surface Mount Fuses 32VAC/DC .25A Fast Acting Chip Fuse | 0In Stock3,000 On Order Expected 09-Dec-26 | 3216FF | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 3.5 Ohms | TR-3216FF250-R | |||
Mfr: TR-3216FF250-R TTI: TR-3216FF250-R Bussmann / Eaton Availability: 0In Stock3,000 On Order Expected 09-Dec-26 Surface Mount Fuses .25A 32V FAST ACTING | 0In Stock3,000 On Order Expected 09-Dec-26 | 3216FF | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 3.5 Ohms | TR/3216FF250-R | |||
Mfr: TR-3216FF7-R TTI: TR/3216FF7-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 7A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 7 mOhms | TR-3216FF7-R | |||
Mfr: TR-3216FF10-R TTI: TR/3216FF10-R Eaton Electronics Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 4.5 mOhms | TR-3216FF10-R | |||||
Mfr: TR-3216FF25-R TTI: TR/3216FF25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VDC SMT Fast Actng | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 24 VDC | 250 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.4 mOhms | TR-3216FF25-R | ||||
Mfr: TR-3216FF6-5-R TTI: TR/3216FF6.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 6.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 8.6 mOhms | TR-3216FF6-5-R | |||
Mfr: TR-3216FF3-R TTI: TR/3216FF3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 3A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 36 mOhms | TR-3216FF3-R | |||
Mfr: TR-3216FF20-R TTI: TR/3216FF20-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VAC 20A Fast Acting 3216FF | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 20 A | 32 VAC | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.8 mOhms | TR-3216FF20-R | |||
Mfr: TR-3216FF1-25-R TTI: TR/3216FF1.25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 1.25A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 170 mOhms | TR-3216FF1-25-R | |||
Mfr: TR-3216FF375-R TTI: TR/3216FF375-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.75 Ohms | TR-3216FF375-R | |||
Mfr: TR-3216FF4-5-R TTI: TR/3216FF4.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 4.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 4.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 16 mOhms | TR-3216FF4-5-R | |||
Mfr: TR-3216FF30-R TTI: TR/3216FF30-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VDC SMT Fast Actng | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 30 A | 24 VDC | 300 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.2 mOhms | TR-3216FF30-R | ||||
Mfr: TR-3216FF500-R TTI: TR/3216FF500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 980 mOhms | TR-3216FF500-R | |||
Mfr: TR-3216FF4-R TTI: TR/3216FF4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 4A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 18 mOhms | TR-3216FF4-R | |||
Mfr: TR-3216FF2-5-R TTI: TR/3216FF2.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 2.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 65 C | + 125 C | AEC-Q100 | Reel | 46 mOhms | TR-3216FF2-5-R | |||
Mfr: TR-3216FF15-R TTI: TR/3216FF15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VAC ISA FAST Acting 3216FF | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 3.1 mOhms | TR-3216FF15-R | |||
Mfr: TR-3216FF750-R TTI: TR/3216FF750-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .75A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 540 mOhms | TR-3216FF750-R |