1350HV - Eaton - Surface Mount Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-1350HV1-25-R TTI: TR-1350HV1-25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.25A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 1.25 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 192 mOhms | ||||
Mfr: TR-1350HV2-R TTI: TR-1350HV2-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 2A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 93 mOhms | ||||
Mfr: TR-1350HV7-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1350HV HV FUSE, 7.5A | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 7.5 A | 350 VAC | 400 VDC | 200 A | - 40 C | + 125 C | Reel | 13.5 mOhms | |||||
Mfr: TR-1350HV1-R TTI: TR-1350HV1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 252 mOhms | ||||
Mfr: TR-1350HV4-R TTI: TR-1350HV4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 4A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 500 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 31 mOhms | ||||
Mfr: TR-1350HV1-6-R TTI: TR-1350HV1-6-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.6A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 1.6 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 116 mOhms | ||||
Mfr: TR-1350HV2-5-R TTI: TR-1350HV2-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 2.5A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 51 mOhms | ||||
Mfr: TR-1350HV5-R TTI: TR-1350HV5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 5A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 500 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 22 mOhms | ||||
Mfr: TR-1350HV3-15-R TTI: TR-1350HV3-15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 3.15A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 39 mOhms | ||||
Mfr: TR-1350HV6-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1350HV HV FUSE, 6A | Not Available Online | 1350HV | Surface Mount Fuses | Fast Blow | 6 A | 350 VAC | 400 VDC | 200 A | - 40 C | + 125 C | Reel | 16.3 mOhms |