• Surface Mount Fuses

1145HVA - Eaton - Surface Mount Fuses

8 Results
8 Results
Filtered By:Circuit ProtectionFuses
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
Fuse Type
Current Rating
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Resistance
Datasheet
Mfr: TR-1145HVA5-R
TTI: TR-1145HVA5-R
Eaton Electronics
Availability:

0In Stock

Surface Mount Fuses 5A 350V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1145HVA
Surface Mount Fuses
Fast Blow
5 A
350 VAC
125 VDC, 450 VDC
100 A, 1.5 kA
11.2 mm x 5.05 mm
- 55 C
+ 125 C
AEC-Q200
Reel
17.5 mOhms
Datasheet
Mfr: TR-1145HVA2-5-R
TTI: TR-1145HVA2-5-R
Eaton Electronics
Availability:

0In Stock

Surface Mount Fuses 2.5A 350V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1145HVA
Surface Mount Fuses
Fast Blow
2.5 A
350 VAC
350 VDC, 500 VDC
100 A, 1.5 kA
11.2 mm x 5.05 mm
- 55 C
+ 125 C
AEC-Q200
Reel
40 mOhms
Datasheet
Mfr: TR-1145HVA1-R
TTI: TR-1145HVA1-R
Eaton Electronics
Availability:

0In Stock

Surface Mount Fuses 1.6A 350V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1145HVA
Surface Mount Fuses
Fast Blow
1 A
350 VAC
350 VDC, 500 VDC
100 A, 1.5 kA
11.2 mm x 5.05 mm
- 55 C
+ 125 C
AEC-Q200
Reel
200 mOhms
Datasheet
Mfr: TR-1145HVA1-25-R
TTI: TR-1145HVA1-25-R
Eaton Electronics
Availability:

0In Stock

Surface Mount Fuses 1.25A 350V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1145HVA
Surface Mount Fuses
Fast Blow
1.25 A
350 VAC
350 VDC, 500 VDC
100 A, 1.5 kA
11.2 mm x 5.05 mm
- 55 C
+ 125 C
AEC-Q200
Reel
160 mOhms
Datasheet
Mfr: TR-1145HVA1-6-R
TTI: TR-1145HVA1-6-R
Eaton Electronics
Availability:

0In Stock

Surface Mount Fuses 1.6A 350V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1145HVA
Surface Mount Fuses
Fast Blow
1.6 A
350 VAC
350 VDC, 500 VDC
100 A, 1.5 kA
11.2 mm x 5.05 mm
- 55 C
+ 125 C
AEC-Q200
Reel
100 mOhms
Datasheet
Mfr: TR-1145HVA2-R
TTI: TR-1145HVA2-R
Eaton Electronics
Availability:

0In Stock

Surface Mount Fuses 2A 350V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1145HVA
Surface Mount Fuses
Fast Blow
2 A
350 VAC
350 VDC, 500 VDC
100 A, 1.5 kA
11.2 mm x 5.05 mm
- 55 C
+ 125 C
AEC-Q200
Reel
80 mOhms
Datasheet
Mfr: TR-1145HVA3-15-R
TTI: TR-1145HVA3-15-R
Eaton Electronics
Availability:

0In Stock

Surface Mount Fuses 3.15A 350V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1145HVA
Surface Mount Fuses
Fast Blow
3.15 A
350 VAC
350 VDC, 500 VDC
100 A, 1.5 kA
11.2 mm x 5.05 mm
- 55 C
+ 125 C
AEC-Q200
Reel
31.5 mOhms
Datasheet
Mfr: TR-1145HVA4-R
TTI: TR-1145HVA4-R
Eaton Electronics
Availability:

0In Stock

Surface Mount Fuses 4A 350V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1145HVA
Surface Mount Fuses
Fast Blow
4 A
350 VAC
125 VDC, 450 VDC
100 A, 1.5 kA
11.2 mm x 5.05 mm
- 55 C
+ 125 C
AEC-Q200
Reel
24.5 mOhms