1025HC - Eaton - Surface Mount Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1025HC20-RTR TTI: 1025HC20-RTR Eaton Electronics Availability: 13,500In StockSurface Mount Fuses 20A Fast-acting SMT ceramic fuses | 13,500In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 72 VDC | 100 A, 500 A | 10 mm x 3.15 mm | - 55 C | + 125 C | Reel | 3.1 mOhms | ||||
Mfr: 1025HC50-RTR TTI: 1025HC50-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 50A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 50 A | 250 VAC | 60 VDC | 300 A, 600 A | 12.4 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.1 mOhms | ||||
Mfr: 1025HC40-RTR TTI: 1025HC40-RTR Eaton Electronics Surface Mount Fuses 40A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 250 VAC | 72 VDC | 300 A, 500 A | 12.4 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.3 mOhms | ||||
Mfr: 1025HC25-RTR TTI: 1025HC25-RTR Eaton Electronics Surface Mount Fuses 25A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 250 VAC | 72 VDC | 100 A, 500 A | 10 mm x 3.15 mm | - 55 C | + 125 C | Reel | 2.6 mOhms | ||||
Mfr: 1025HC30-RTR TTI: 1025HC30-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 30A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 30 A | 250 VAC | 72 VDC | 100 A, 500 A | 10 mm x 3.15 mm | - 55 C | + 125 C | Reel | 1.7 mOhms |