Eaton - Surface Mount Fuses
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC12H3A-TR TTI: CC12H3A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 3A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 45 mOhms | TR-CC12H3A | ||||
Mfr: CC06FA500MA-TR TTI: CC06FA500MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses .5A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 1.025 Ohms | |||||
Mfr: TR-3216FF15-R TTI: TR/3216FF15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VAC ISA FAST Acting 3216FF | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 3.1 mOhms | TR-3216FF15-R | |||
Mfr: TR-3216FF750-R TTI: TR/3216FF750-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .75A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 540 mOhms | TR-3216FF750-R | |||
Mfr: TR-0603FA4-R TTI: TR/0603FA4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 4A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 17 mOhms | TR-0603FA4-R | ||||
Mfr: TR-3216FF2-5-R TTI: TR/3216FF2.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 2.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 65 C | + 125 C | AEC-Q100 | Reel | 46 mOhms | TR-3216FF2-5-R | |||
Mfr: 2822HC50-RTR TTI: 2822HC50-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 50A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 50 A | 72 VDC | 1 kA, 1 kA | Reel | ||||||||||
Mfr: CB61F8A-TR1 TTI: CB61F8A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 8A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 8 mOhms | |||||
Mfr: TR-0603FA3-R TTI: TR/0603FA3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 3A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 28 mOhms | TR-0603FA3-R | ||||
Mfr: TR-0603FA2-R TTI: TR/0603FA2-R Eaton Electronics Availability: 0In StockSurface Mount Fuses Surface Mount Fast-Acting Chip Fuse | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 51 mOhms | TR-0603FA2-R | ||||
Mfr: TR2-1025TD3-R TTI: TR2/1025TD3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 3A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 33 mOhms | TR2-1025TD3-R | |||||||
Mfr: 1025HC50-RTR TTI: 1025HC50-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 50A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 50 A | 250 VAC | 60 VDC | 300 A, 600 A | 12.4 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.1 mOhms | |||||
Mfr: CB61F5A-TR2 TTI: CB61F5A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 5A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: CC06FA1-5A-TR TTI: CC06FA1-5A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 86 mOhms | |||||
Mfr: TR-0603HV500-R TTI: TR-0603HV500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses .5A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | ||||||
Mfr: TR2/1025TD5-R TTI: TR2/1025TD5-R Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 250VAC 125VDC 5A Time Delay Brick | Not Available Online | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 16 mOhms | TR2-1025TD5-R | |||||||
Mfr: TR-3216TD12-R TTI: TR/3216TD12-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 63VAC 12A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 32 VAC | 32 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.25 mOhms | TR-3216TD12-R | |||||
Mfr: CB61F3A-TR1 TTI: CB61F3A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 3A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 25 mOhms | |||||
Mfr: TR-1145HVA1-R TTI: TR-1145HVA1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.6A 350V FAST ACTING | 0In Stock | 1145HVA | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 55 C | + 125 C | AEC-Q200 | Reel | 200 mOhms | ||||
Mfr: CB61F7A-TR1 TTI: CB61F7A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 7A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: TR-0603FA250-R TTI: TR/0603FA250-R Eaton Electronics Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 3.1 Ohms | TR-0603FA250-R | ||||
Mfr: CB61F5A-TR1 TTI: CB61F5A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 5A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: 1025HC40-RTR TTI: 1025HC40-RTR Eaton Electronics Surface Mount Fuses 40A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 250 VAC | 72 VDC | 300 A, 500 A | 12.4 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.3 mOhms | |||||
Mfr: 1210HC175-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 175A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 175 A | 75 VDC, 100 VDC | 3 kA, 10 kA | - 40 C | + 105 C | Reel | 270 uOhms | |||||||
Mfr: CC12H6A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 6A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 15.5 mOhms |