Eaton - Surface Mount Fuses
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCF4030-12-02 TTI: SCF4030-12-02 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: SCF4030-12-03 TTI: SCF4030-12-03 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: TR-0603FA500-R TTI: TR/0603FA500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V .5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 50 VDC | 35 A, 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | TR-0603FA500-R | ||||
Mfr: TR-0603FA2-5-R TTI: TR/0603FA2.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 2.5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 37 mOhms | TR-0603FA2-5-R | ||||
Mfr: TR-1145HVA5-R TTI: TR-1145HVA5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 5A 350V FAST ACTING | 0In Stock | 1145HVA | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 125 VDC, 450 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 55 C | + 125 C | AEC-Q200 | Reel | 17.5 mOhms | ||||
Mfr: C308F100MA-TR TTI: C308F100MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 100mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.87 Ohms | |||||
0In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 30 A | 32 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 2.1 mOhms | |||||||
Mfr: TR-1245UMFF1-R TTI: TR-1245UMFF1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 1 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 95 mOhms | |||||
Mfr: 2822HC60-RTR TTI: 2822HC60-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 60A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 60 A | 72 VDC | 1 kA, 1 kA | Reel | ||||||||||
Mfr: CB61F4A-TR2 TTI: CB61F4A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 4A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A | 2410 (6125 metric) | Reel | ||||||||
Mfr: 2822HC80-RTR TTI: 2822HC80-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 80A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 80 A | 72 VDC | 500 A, 1 kA | Reel | ||||||||||
Mfr: 2822HC100-RTR TTI: 2822HC100-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 100A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 100 A | 72 VDC | 1 kA | Reel | ||||||||||
Mfr: CC12H3A-TR TTI: CC12H3A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 3A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 45 mOhms | TR-CC12H3A | ||||
Mfr: CC06FA500MA-TR TTI: CC06FA500MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses .5A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 1.025 Ohms | |||||
Mfr: TR-3216FF15-R TTI: TR/3216FF15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VAC ISA FAST Acting 3216FF | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 3.1 mOhms | TR-3216FF15-R | |||
Mfr: TR-3216FF750-R TTI: TR/3216FF750-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .75A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 540 mOhms | TR-3216FF750-R | |||
Mfr: 1025HC25-RTR TTI: 1025HC25-RTR Eaton Electronics Surface Mount Fuses 25A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 250 VAC | 72 VDC | 100 A, 500 A | 10 mm x 3.15 mm | - 55 C | + 125 C | Reel | 2.6 mOhms | |||||
Mfr: CB61F2A-TR2 TTI: CB61F2A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 2A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 39 mOhms | |||||
Mfr: TR-3216TD10-R TTI: TR/3216TD10-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 63VAC 10A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 32 VAC | 32 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms | TR-3216TD10-R | |||||
Mfr: TR-0603HV1-R TTI: TR-0603HV1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 150 mOhms | ||||||
Mfr: 1245HC100-RTR TTI: 1245HC100-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 100A 125V FAST ACTING | 0In Stock | 1245HC | Surface Mount Ceramic Fuses | Fast Blow | 100 A | 125 VAC | 72 VDC | 500 A, 1 kA | 4818 (1245 metric) | - 55 C | + 125 C | Reel | 290 uOhms | |||||
Mfr: 1025HC30-RTR TTI: 1025HC30-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 30A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 30 A | 250 VAC | 72 VDC | 100 A, 500 A | 10 mm x 3.15 mm | - 55 C | + 125 C | Reel | 1.7 mOhms | |||||
Mfr: CB61F10A-TR1 TTI: CB61F10A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 10A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 6 mOhms | |||||
Mfr: CB61F3A-TR2 TTI: CB61F3A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 3A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 25 mOhms | |||||
Mfr: TR-0603FA4-R TTI: TR/0603FA4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 4A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 17 mOhms | TR-0603FA4-R |