Eaton - Surface Mount Fuses
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-1245UMFF500-R TTI: TR-1245UMFF500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 500 mA | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 300 mOhms | |||||
Mfr: TR-1245UMFF800-R TTI: TR-1245UMFF800-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 800 mA | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 110 mOhms | |||||
Mfr: SCF4030-15-01 TTI: SCF4030-15-01 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 15 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 15 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: TR-0603HV1-25-R TTI: TR-0603HV1-25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.25A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 132 mOhms | ||||||
Mfr: SCF9550-45-04 TTI: SCF9550-45-04 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 45 A | 80 VDC | 80 A | 9.5 mm x 5 mm | - 20 C | + 60 C | Reel | 1.5 mOhms | ||||||
Mfr: SCF9550-30-05 TTI: SCF9550-30-05 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 30 A, 9.5 x 5.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 9.5 mm x 5 mm | - 20 C | + 60 C | Reel | 2.5 mOhms | ||||||
Mfr: TR-3216FF30-R TTI: TR/3216FF30-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VDC SMT Fast Actng | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 30 A | 24 VDC | 300 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.2 mOhms | TR-3216FF30-R | ||||
Mfr: TR-3216TD7-R TTI: TR/3216TD7-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 63VAC 7.0A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 32 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 6 mOhms | TR-3216TD7-R | ||||
Mfr: TR2-1025TD4-R TTI: TR2/1025TD4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 5A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 22 mOhms | TR2-1025TD4-R | ||||||
0In Stock | CC12M | Specialty Fuses | 20 A | Reel | ||||||||||||||
Mfr: CB61F15A-TR2 TTI: CB61F15A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 15A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 50 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 4 mOhms | |||||
Mfr: TR-1245UMFT2-5-R TTI: TR-1245UMFT2-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 2.5 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 33 mOhms | ||||||
Mfr: TR-1245UMFF4-R TTI: TR-1245UMFF4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 4 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 19 mOhms | |||||
Mfr: TR-1350HV1-25-R TTI: TR-1350HV1-25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.25A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 1.25 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 192 mOhms | |||||
Mfr: CB61F8A-TR2 TTI: CB61F8A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 8A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A | 2410 (6125 metric) | Reel | ||||||||
Mfr: SCF4030-12-02 TTI: SCF4030-12-02 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: SCF4030-12-03 TTI: SCF4030-12-03 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: TR-0603FA500-R TTI: TR/0603FA500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V .5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 50 VDC | 35 A, 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | TR-0603FA500-R | ||||
Mfr: TR-0603HV1-5-R TTI: TR-0603HV1-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 86 mOhms | ||||||
Mfr: TR-1245UMFT1-25-R TTI: TR-1245UMFT1-25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 1.25 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 85 mOhms | ||||||
Mfr: TR-1245UMFT4-R TTI: TR-1245UMFT4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 4 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 20 mOhms | ||||||
Mfr: TR-1245UMFF2-R TTI: TR-1245UMFF2-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 2 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 40 mOhms | |||||
Mfr: TR-1245UMFF3-15-R TTI: TR-1245UMFF3-15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 3.15 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 30 mOhms | |||||
Mfr: TR-1245UMFT5-R TTI: TR-1245UMFT5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 5 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 14.5 mOhms | ||||||
Mfr: SCF4030-12-05 TTI: SCF4030-12-05 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms |