Eaton - Surface Mount Fuses
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCF9550-30-05 TTI: SCF9550-30-05 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 30 A, 9.5 x 5.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 9.5 mm x 5 mm | - 20 C | + 60 C | Reel | 2.5 mOhms | ||||||
Mfr: TR-3216FF30-R TTI: TR/3216FF30-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VDC SMT Fast Actng | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 30 A | 24 VDC | 300 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.2 mOhms | TR-3216FF30-R | ||||
Mfr: TR-3216TD7-R TTI: TR/3216TD7-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 63VAC 7.0A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 32 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 6 mOhms | TR-3216TD7-R | ||||
Mfr: TR-0603FA2-5-R TTI: TR/0603FA2.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 2.5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 37 mOhms | TR-0603FA2-5-R | ||||
Mfr: TR-1145HVA5-R TTI: TR-1145HVA5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 5A 350V FAST ACTING | 0In Stock | 1145HVA | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 125 VDC, 450 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 55 C | + 125 C | AEC-Q200 | Reel | 17.5 mOhms | ||||
Mfr: C308F100MA-TR TTI: C308F100MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 100mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.87 Ohms | |||||
0In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 30 A | 32 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 2.1 mOhms | |||||||
Mfr: TR-1245UMFF1-R TTI: TR-1245UMFF1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 1 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 95 mOhms | |||||
Mfr: 2822HC60-RTR TTI: 2822HC60-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 60A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 60 A | 72 VDC | 1 kA, 1 kA | Reel | ||||||||||
Mfr: CB61F4A-TR2 TTI: CB61F4A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 4A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A | 2410 (6125 metric) | Reel | ||||||||
Mfr: CC06FA750MA-TR TTI: CC06FA750MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses .75A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 510 mOhms | |||||
Mfr: TR2-1025TD250-R TTI: TR2/1025TD250-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC .25A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 4.2 Ohms | TR2-1025TD250-R | ||||||
Mfr: SCF9550-45-07 TTI: SCF9550-45-07 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 45 A | 120 VDC | 120 A | 9.5 mm x 5 mm | - 20 C | + 60 C | Reel | 1.5 mOhms | ||||||
Mfr: SCF4030-22-04 TTI: SCF4030-22-04 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 22 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 22 A | 48 VDC | 200 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 1.8 mOhms | ||||||
Mfr: TR-1245UMFT1-6-R TTI: TR-1245UMFT1-6-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 1 .6 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 62 mOhms | ||||||
Mfr: TR-1245UMFF6-3-R TTI: TR-1245UMFF6-3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 6.3 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: CB61F6-3A-TR1 TTI: CB61F6-3A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 6.3A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Mfr: SCF4030-12-01 TTI: SCF4030-12-01 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: 2822HC90-RTR TTI: 2822HC90-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 90A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 90 A | 72 VDC | 500 A, 1 kA | Reel | ||||||||||
Mfr: TR-0603FA1-R TTI: TR/0603FA1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 1A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 150 mOhms | TR-0603FA1-R | ||||
Mfr: TR2-1025TD4-R TTI: TR2/1025TD4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 5A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 22 mOhms | TR2-1025TD4-R | ||||||
0In Stock | CC12M | Specialty Fuses | 20 A | Reel | ||||||||||||||
Mfr: CB61F15A-TR2 TTI: CB61F15A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 15A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 50 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 4 mOhms | |||||
Mfr: TR-1245UMFT2-5-R TTI: TR-1245UMFT2-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 2.5 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 33 mOhms | ||||||
Mfr: TR-1245UMFF4-R TTI: TR-1245UMFF4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 4 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 19 mOhms |