Eaton - Surface Mount Fuses
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB61F20A-TR1 TTI: CB61F20A-TR1 Eaton Electronics Availability: 0In Stock2,000 On Order Expected 17-Feb-27 Surface Mount Fuses 20A 72V FAST ACTING | 0In Stock2,000 On Order Expected 17-Feb-27 | CB61F | Surface Mount Fuses | Fast Blow | 20 A | 72 VDC | 500 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 2.3 mOhms | ||||||
Mfr: CB61F40A-TR1 TTI: CB61F40A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 40A 63V FAST ACTING | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 40 A | 63 VDC | 500 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 900 uOhms | ||||||
Mfr: TR2-1025FA15-R TTI: TR2-1025FA15-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 15A 125V FAST ACTING | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 15 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 3.9 mOhms | |||||||
Mfr: TR-3216FF250-R TTI: TR-3216FF250-R Bussmann / Eaton Availability: 0In Stock3,000 On Order Expected 09-Dec-26 Surface Mount Fuses .25A 32V FAST ACTING | 0In Stock3,000 On Order Expected 09-Dec-26 | 3216FF | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 3.5 Ohms | TR/3216FF250-R | |||
Mfr: TR-3216FF25-R TTI: TR/3216FF25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VDC SMT Fast Actng | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 24 VDC | 250 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.4 mOhms | TR-3216FF25-R | ||||
0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 4 mOhms | ||||||
Mfr: TR-3216FF6-5-R TTI: TR/3216FF6.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 6.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 8.6 mOhms | TR-3216FF6-5-R | |||
Mfr: TR-3216FF3-R TTI: TR/3216FF3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 3A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 36 mOhms | TR-3216FF3-R | |||
Mfr: CC12H1-5A-TR TTI: CC12H1.5A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 218 mOhms | CC12H1-5A-TR | ||||
Mfr: TR-3216FF7-R TTI: TR/3216FF7-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 7A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 7 mOhms | TR-3216FF7-R | |||
Mfr: TR-3216FF10-R TTI: TR/3216FF10-R Eaton Electronics Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 4.5 mOhms | TR-3216FF10-R | |||||
Mfr: SCF9550-45-06 TTI: SCF9550-45-06 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 45 A | 80 VDC | 120 A | 9.5 mm x 5 mm | - 20 C | + 60 C | Reel | 1.5 mOhms | ||||||
Mfr: TR-3216FF20-R TTI: TR/3216FF20-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VAC 20A Fast Acting 3216FF | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 20 A | 32 VAC | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.8 mOhms | TR-3216FF20-R | |||
Mfr: TR2-1025FA7-R TTI: TR2/1025FA7-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 7A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 7 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 11.6 mOhms | TR2-1025FA7-R | ||||||
Mfr: TR2-TCP500-R TTI: TR2/TCP500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses FA 250V 500mA TELECOM SMD | 0In Stock | TCP | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 250 VAC | 50 A | TCP | Reel | 530 mOhms | TR2-TCP500-R | |||||||
Mfr: TR-0603FA5-R TTI: TR/0603FA5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 11 mOhms | TR-0603FA5-R | |||||
Mfr: TR2-1025FA10-R TTI: TR2/1025FA10-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 10A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 10 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 7.2 mOhms | TR2-1025FA10-R | ||||||
Mfr: TR-3216FF1-25-R TTI: TR/3216FF1.25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 1.25A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 170 mOhms | TR-3216FF1-25-R | |||
Mfr: TR-3216FF375-R TTI: TR/3216FF375-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.75 Ohms | TR-3216FF375-R | |||
Mfr: C308F250MA-TR1 TTI: C308F250MA-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses .25A 250V FAST ACTING | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 710 mOhms | |||||
Mfr: TR-1350HV2-R TTI: TR-1350HV2-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 2A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 93 mOhms | |||||
Mfr: SCF5432-30-10 TTI: SCF5432-30-10 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 2112 (5432 metric) | - 20 C | + 60 C | Reel | 2.5 mOhms | ||||||
Mfr: TR-1245UMFT1-R TTI: TR-1245UMFT1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 1 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 118 mOhms | ||||||
Mfr: TR-1245UMFT6-3-R TTI: TR-1245UMFT6-3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 6.3 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 11 mOhms | ||||||
Mfr: TR-1245UMFF5-R TTI: TR-1245UMFF5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 5 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 16 mOhms |