Eaton - Surface Mount Fuses
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-3216FF6-5-R TTI: TR-3216FF6-5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 6.5A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 6.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 8.6 mOhms | TR/3216FF6.5-R | |||
Mfr: TR-3216FF25-R TTI: TR-3216FF25-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 25A 24V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 24 VDC | 250 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.4 mOhms | TR/3216FF25-R | ||||
Mfr: TR-0603FA1-R TTI: TR-0603FA1-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 1A 32V FAST ACTING | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 150 mOhms | |||||
Mfr: TR-3216FF375-R TTI: TR-3216FF375-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .375A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.75 Ohms | TR/3216FF375-R | |||
0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 50 VDC | 35 A, 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | ||||||
Mfr: TR-3216FF4-5-R TTI: TR-3216FF4-5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 4.5A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 4.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 16 mOhms | TR/3216FF4.5-R | |||
Mfr: CB61F6-3A-TR1 TTI: CB61F6.3A-TR1 Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 6.3A 125V FAST ACTING | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | |||||||
Mfr: TR-0603FA1-5-R TTI: TR-0603FA1-5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 1.5A 32V FAST ACTING | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 86 mOhms | |||||
Mfr: TR-3216TD7-R TTI: TR-3216TD7-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 7A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 32 VDC | 35 A, 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 6 mOhms | |||||
Mfr: TR2-1025TD250-R TTI: TR2-1025TD250-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .25A 125V TIME DELAY | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 4.2 Ohms | |||||||
Mfr: TR-3216FF1-25-R TTI: TR-3216FF1-25-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 1.25A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 170 mOhms | TR/3216FF1.25-R | |||
Mfr: TR2-1025TD4-R TTI: TR2-1025TD4-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 4A 125V TIME DELAY | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 22 mOhms | |||||||
Mfr: CB61F6-3A-TR2 TTI: CB61F6.3A-TR2 Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 6.3A 125V FAST ACTING | 0In Stock | CB61F | Surface Mount Fuses | 6.3 A | 2410 (6125 metric) | Reel | ||||||||||||
Mfr: CC12H1A-TR TTI: CC12H1A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 350 mOhms | TR-CC12H1A | ||||
Mfr: TR-0603FA2-5-R TTI: TR-0603FA2-5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 2.5A 32V FAST ACTING | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 37 mOhms | |||||
Mfr: CC12H2-5A-TR TTI: CC12H2-5A-TR Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 2.5A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 70 mOhms | |||||
Mfr: TR-3216TD6-3-R TTI: TR-3216TD6-3-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 6.3A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VAC | 32 VDC | 35 A, 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 6 mOhms | |||||
Mfr: TR-3216FF30-R TTI: TR-3216FF30-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 30A 24V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 30 A | 24 VDC | 300 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.2 mOhms | TR/3216FF30-R | ||||
Mfr: TR-3216FF2-5-R TTI: TR-3216FF2-5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 2.5A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 65 C | + 125 C | AEC-Q100 | Reel | 46 mOhms | TR/3216FF2.5-R | |||
Mfr: TR-3216FF4-R TTI: TR-3216FF4-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 4A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 18 mOhms | TR/3216FF4-R | |||
Mfr: TR1-6125TD7-R TTI: TR1-6125TD7-R Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 7A 125V TIME DELAY | Not Available Online | 6125TD | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 125 VAC | 60 VDC | 50 A, 50 A | 2410 (6125 metric) | Reel | 8.7 mOhms | |||||||
Mfr: TR-3216FF500-R TTI: TR-3216FF500-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .5A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 980 mOhms | TR/3216FF500-R | |||
Mfr: TR-3216FF750-R TTI: TR-3216FF750-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .75A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 540 mOhms | TR/3216FF750-R | |||
Mfr: TR-0603HV1-25-R TTI: TR/0603HV1-25-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 1.25A 63V FAST ACTING | 0In Stock | Surface Mount Ceramic Fuses | 1.25 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | |||||||||||
Mfr: TR-0603HV1-R TTI: TR/0603HV1-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 1A 63V FAST ACTING | 0In Stock | Surface Mount Ceramic Fuses | 0603 (1608 metric) | - 55 C | + 125 C | Reel |