Eaton - Surface Mount Fuses
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
Mfr: 1210HC70-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 70A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 70 A | 100 VDC, 125 VDC | 3 kA, 6 kA | - 40 C | + 105 C | Reel | 650 uOhms | |||||||
Mfr: CP6125L20A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | Reel | ||||||||||||||||
Mfr: CP6125L40A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | Reel | ||||||||||||||||
0In Stock | CC06H | Surface Mount Fuses | 7 A | 32 VDC | 50 A | 0603 | - 40 C | + 85 C | Reel | 5.6 mOhms | ||||||||
0In Stock | CC06H | Surface Mount Fuses | 8 A | 24 VDC, 32 VDC | 50 A/80 A | 0603 | - 40 C | + 85 C | Reel | 4 mOhms | ||||||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 63 mA | 250 VAC | 250 VDC | 4 kA | Reel | 8.8 Ohms | |||||||||
Mfr: CC06H1A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1A TR Chip Fuse | Not Available Online | CC06H | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 85 C | Reel | 225 mOhms | ||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: TR-0603LR750-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 0603LR 750MA | 0In Stock | Reel | ||||||||||||||||
Mfr: 1210HC60-RTR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1210HC series brick fuse 60A | 0In Stock | 1210HC | Brick Fuses | Fast Blow | 60 A | 100 VDC, 125 VDC | 3 kA, 6 kA | - 40 C | + 105 C | Reel | 810 uOhms | |||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | C308F | Ceramic Fuses | Fast Blow | 40 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 14.2 Ohms | ||||||
0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 218 mOhms | ||||||
Mfr: TR-3216FF3-R TTI: TR-3216FF3-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 3A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 36 mOhms | TR/3216FF3-R | |||
Mfr: TR-3216FF6-5-R TTI: TR-3216FF6-5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 6.5A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 6.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 8.6 mOhms | TR/3216FF6.5-R | |||
Mfr: TR-3216FF25-R TTI: TR-3216FF25-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 25A 24V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 24 VDC | 250 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.4 mOhms | TR/3216FF25-R | ||||
Mfr: TR-0603FA5-R TTI: TR-0603FA5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 5A 32V FAST ACTING | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 11 mOhms | |||||
Mfr: TR-3216FF10-R TTI: TR-3216FF10-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 10A 24V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 10 A | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 4.5 mOhms | TR/3216FF10-R | ||||
Mfr: TR2-1025FA10-R TTI: TR2-1025FA10-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 10A 32V FAST ACTING | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 10 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 7.2 mOhms | |||||||
Mfr: TR2-1025FA7-R TTI: TR2-1025FA7-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 7A 125V FAST ACTING | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 7 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 11.6 mOhms | |||||||
Mfr: TR2-TCP500-R TTI: TR2-TCP500-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .5A 250V TIME DELAY | 0In Stock | TCP | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 250 VAC | 50 A | TCP | Reel | 530 mOhms |