Eaton - Surface Mount Fuses
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-3216FF2-R TTI: TR/3216FF2-R Eaton Electronics Availability: 3,000In Stock6,000 On Order Expected 24-Feb-27 Surface Mount Fuses Surface Mount Fast-Acting Chip Fuse | 3,000In Stock6,000 On Order Expected 24-Feb-27 | 3216FF | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 66 mOhms | TR-3216FF2-R | |||
Mfr: TR-3216FF5-R TTI: TR/3216FF5-R Eaton Electronics Availability: 9,000In StockSurface Mount Fuses 32VAC/DC 5A Fast Acting Chip Fuse | 9,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 14 mOhms | TR-3216FF5-R | ||||
Mfr: TR-3216FF1-R TTI: TR/3216FF1-R Eaton Electronics Availability: 6,000In StockSurface Mount Fuses 32VAC/DC 1A Fast Acting Chip Fuse | 6,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 219 mOhms | TR-3216FF1-R | |||
Mfr: TR2-TCP1-25-R TTI: TR2/TCP1.25-R Eaton Electronics Availability: 12,500In Stock2,500 On Order Expected 21-Dec-26 Surface Mount Fuses TR2/TCP1.25-R | 12,500In Stock2,500 On Order Expected 21-Dec-26 | TCP | Surface Mount Fuses | Medium / Normal Blow | 1.25 A | 250 VAC | 50 A | TCP | Reel | 90 mOhms | TR2-TCP1-25-R | |||||||
48In Stock | 11 | Specialty Fuses | Time Delay / Slow Blow | 10 A | 440 VAC | Size 0 | Bulk | |||||||||||
Mfr: TR-3216FF1-5-R TTI: TR/3216FF1.5-R Eaton Electronics Availability: 72,000In StockSurface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse | 72,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 119 mOhms | TR-3216FF1-5-R | |||
Mfr: CC12H5A-TR TTI: CC12H5A-TR Eaton Electronics Availability: 6,000In StockSurface Mount Fuses 5A TR Chip Fuse | 6,000In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 100 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 23 mOhms | TR-CC12H5A | ||||
Mfr: 1025HC20-RTR TTI: 1025HC20-RTR Eaton Electronics Availability: 13,500In StockSurface Mount Fuses 20A Fast-acting SMT ceramic fuses | 13,500In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 72 VDC | 100 A, 500 A | 10 mm x 3.15 mm | - 55 C | + 125 C | Reel | 3.1 mOhms | |||||
Mfr: CB61F25A-TR1 TTI: CB61F25A-TR1 Eaton Electronics Availability: 4,000In StockSurface Mount Fuses 25A 72V FAST ACTING | 4,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 25 A | 72 VDC | 500 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 1.7 mOhms | ||||||
Mfr: CC12H2A-TR TTI: CC12H2A-TR Eaton Electronics Availability: 3,000In StockSurface Mount Fuses 2A TR Chip Fuse | 3,000In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 100 mOhms | TR-CC12H2A | ||||
Mfr: CB61F4A-TR1 TTI: CB61F4A-TR1 Eaton Electronics Availability: 2,000In StockSurface Mount Fuses 125Vac 4A FA SMD Brick | 2,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 17 mOhms | |||||
Mfr: CB61F7A-TR2 TTI: CB61F7A-TR2 Eaton Electronics Availability: 10,000In StockSurface Mount Fuses 125Vac 7A FA SMD Brick | 10,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: CB61F12A-TR2 TTI: CB61F12A-TR2 Eaton Electronics Availability: 5,000In StockSurface Mount Fuses 125Vac 12A FA SMD Brick | 5,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 12 A | 125 VAC | 125 VDC | 50 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 5 mOhms | |||||
Mfr: CB61F10A-TR2 TTI: CB61F10A-TR2 Eaton Electronics Availability: 5,000In StockSurface Mount Fuses 125Vac 10A FA SMD Brick | 5,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 6 mOhms | |||||
Mfr: TR-1245UMFT2-R TTI: TR-1245UMFT2-R Eaton Electronics Availability: 1,000In StockSurface Mount Fuses 1245UMF, Time-Delay, 2 A | 1,000In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 42 mOhms | ||||||
Mfr: C308F125MA-TR1 TTI: C308F125MA-TR1 Eaton Electronics Availability: 4,000In StockSurface Mount Fuses .125A 250V FAST ACTING | 4,000In Stock | C308F | Ceramic Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.2 Ohms | |||||
Mfr: C308F200MA-TR1 TTI: C308F200MA-TR1 Eaton Electronics Availability: 8,000In StockSurface Mount Fuses .2A 250V FAST ACTING | 8,000In Stock | C308F | Ceramic Fuses | Fast Blow | 200 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 1.01 Ohms | |||||
Mfr: TR-3216FF1-R TTI: TR-3216FF1-R Bussmann / Eaton Availability: 6,000In StockSurface Mount Fuses 1A 32V FAST ACTING | 6,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 219 mOhms | TR/3216FF1-R | |||
Mfr: TR-3216FF5-R TTI: TR-3216FF5-R Bussmann / Eaton Availability: 9,000In StockSurface Mount Fuses 5A 32V FAST ACTING | 9,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 14 mOhms | TR/3216FF5-R | |||
Mfr: TR-3216FF2-R TTI: TR-3216FF2-R Bussmann / Eaton Availability: 3,000In Stock6,000 On Order Expected 24-Feb-27 Surface Mount Fuses 2A 32V FAST ACTING | 3,000In Stock6,000 On Order Expected 24-Feb-27 | 3216FF | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 66 mOhms | TR/3216FF2-R | |||
Mfr: TR-3216FF1-5-R TTI: TR-3216FF1-5-R Bussmann / Eaton Availability: 72,000In StockSurface Mount Fuses 1.5A 32V FAST ACTING | 72,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 119 mOhms | TR/3216FF1.5-R | |||
Mfr: TR2-TCP1-25-R TTI: TR2-TCP1-25-R Bussmann / Eaton Availability: 12,500In Stock2,500 On Order Expected 21-Dec-26 Surface Mount Fuses 1.25A 250V TIME DELAY | 12,500In Stock2,500 On Order Expected 21-Dec-26 | TCP | Surface Mount Fuses | Medium / Normal Blow | 1.25 A | 250 VAC | 50 A | TCP | Reel | 90 mOhms | ||||||||
Mfr: TR2-1025FA15-R TTI: TR2/1025FA15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC/60VDC 15A Brick | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 15 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 3.9 mOhms | TR2-1025FA15-R | ||||||
Mfr: CB61F40A-TR1 TTI: CB61F40A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 40A 63V FAST ACTING | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 40 A | 63 VDC | 500 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 900 uOhms | ||||||
Mfr: CC12H4A-TR TTI: CC12H4A-TR Eaton Electronics Availability: 0In Stock3,000 On Order Expected 14-Apr-27 Surface Mount Fuses 4A TR Chip Fuse | 0In Stock3,000 On Order Expected 14-Apr-27 | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 33 mOhms | TR-CC12H4A |