Bourns - Surface Mount Fuses
567 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206FP200-2 TTI: SF-1206FP200-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 63V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 57 mOhms | |||||
Mfr: SF-1206S160W-2 TTI: SF-1206S160W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 43 mOhms | ||||
Mfr: SF-1206S200W-2 TTI: SF-1206S200W-2 Bourns Availability: 0In StockSurface Mount Fuses 2.0A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 32 mOhms | ||||
0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 16 mOhms | |||||
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 360 mOhms | ||||||
Mfr: SF-0603FP500M-2 TTI: SF-0603FP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 14.9 mOhms | |||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 10 mOhms | |||||
Mfr: SF-2410FA1200W-2 TTI: SF-2410FA1200W-2 Bourns Availability: 0In StockSurface Mount Fuses 12A 65V FAST ACTING | 0In Stock | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 12 A | 65 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 5.3 mOhms | ||||
Mfr: SF-0603FP063-2 TTI: SF-0603FP063-2 Bourns Availability: 0In StockSurface Mount Fuses .63A 32V FAST ACTING | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 630 mA | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 218 mOhms | ||||
Mfr: SF-1206SP600M-2 TTI: SF-1206SP600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 24V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10.9 mOhms | |||||
Mfr: SF-2410FP315W-2 TTI: SF-2410FP315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 23.2 mOhms | ||||
Mfr: SF-0603HI400F-2 TTI: SF-0603HI400F-2 Bourns Availability: 0In StockSurface Mount Fuses 4A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 9.5 mOhms | ||||
Mfr: SF-0603HI800M-2 TTI: SF-0603HI800M-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 6 mOhms | |||||
Mfr: SF-1206HI600M-2 TTI: SF-1206HI600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 24V TIME DELAY | 0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 6 A | 24 VDC | 80 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: SF-0603F040-2 TTI: SF-0603F040-2 Bourns Availability: 0In StockSurface Mount Fuses 0.4A Fast Acting 0603 Singlfuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 400 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 496 mOhms | |||||
Mfr: SF-1206SA1200W-2 TTI: SF-1206SA1200W-2 Bourns Availability: 0In StockSurface Mount Fuses 12A 32V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 4.1 mOhms | ||||
Mfr: SF-2410FA2000W-2 TTI: SF-2410FA2000W-2 Bourns Availability: 0In StockSurface Mount Fuses 20A 65V FAST ACTING | 0In Stock | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 20 A | 65 VDC | 100 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 2.9 mOhms | ||||
Mfr: SF-0402S150M-2 TTI: SF-0402S150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 56 mOhms | |||||
Mfr: SF-0603SA125M-2 TTI: SF-0603SA125M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 65 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 154 mOhms | |||||
Mfr: SF-0603SP500R-2 TTI: SF-0603SP500R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 5A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 6.77 mOhms | ||||||
Mfr: SF-0603SP400-2 TTI: SF-0603SP400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 13 mOhms | |||||
Mfr: SF-1206FP150-2 TTI: SF-1206FP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 63V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 83 mOhms | |||||
Mfr: SF-1206SP050-2 TTI: SF-1206SP050-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 738.5 mOhms | |||||
Mfr: SF-0402S400M-2 TTI: SF-0402S400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 14 mOhms | |||||
Mfr: SF-0402FP025F-2 TTI: SF-0402FP025F-2 Bourns Availability: 0In StockSurface Mount Fuses .25A 32V FAST ACTING | 0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 250 mA | 35 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 330 mOhms |