Bourns - Surface Mount Fuses
567 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206F300M-2 TTI: SF-1206F300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 65V FAST ACTING | 0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 3 A | 65 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 42 mOhms | ||||||
Mfr: SF-1206SA350M-2 TTI: SF-1206SA350M-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 39 mOhms | ||||||
Mfr: SF-0603SPA500R-2 TTI: SF-0603SPA500R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 5A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 5 A | - 55 C | + 150 C | Reel | |||||||||||
Mfr: SF-0603SA150M-2 TTI: SF-0603SA150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 65 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 116 mOhms | ||||||
Mfr: SF-3812TL300TS TTI: SF-3812TL300TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 3A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 29 mOhms | |||||||
Mfr: SF-1206HH3000R-2 TTI: SF-1206HH3000R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 30A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 30 A | 50 VAC | 50 VDC | 200 A, 200 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1 mOhms | |||||
Mfr: SF-1206HHA2000R-2 TTI: SF-1206HHA2000R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 20A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 2.15 mOhms | |||||
Mfr: SF-0603FP160-2 TTI: SF-0603FP160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A 32V FAST ACTING | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 46 mOhms | |||||
Mfr: SF-0603FP250-2 TTI: SF-0603FP250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V FAST ACTING | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 25.5 mOhms | ||||||
Mfr: SF-0603SP125-2 TTI: SF-0603SP125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 54 mOhms | ||||||
Mfr: SF-0603FP150-2 TTI: SF-0603FP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 32V FAST ACTING | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 50.5 mOhms | |||||
Mfr: SF-3812TL075TS TTI: SF-3812TL075TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 0.75A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 256 mOhms | |||||||
Mfr: SF-0603SP160-2 TTI: SF-0603SP160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 40 mOhms | ||||||
Mfr: SF-0603SP100-2 TTI: SF-0603SP100-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 83 mOhms | ||||||
Mfr: SF-0603SP600M-2 TTI: SF-0603SP600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 10 mOhms | ||||||
Mfr: SF-1206SP450M-2 TTI: SF-1206SP450M-2 Bourns Availability: 0In StockSurface Mount Fuses 4.5A 32V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 20 mOhms | ||||||
0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 17 mOhms | |||||||
Mfr: SF-1206SP300-2 TTI: SF-1206SP300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 27 mOhms | ||||||
Mfr: SF-1206SA075M-2 TTI: SF-1206SA075M-2 Bourns Availability: 0In StockSurface Mount Fuses .75A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 514 mOhms | ||||||
Mfr: SF-1206F250M-2 TTI: SF-1206F250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 65V FAST ACTING | 0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 2.5 A | 65 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 65 mOhms | ||||||
Mfr: SF-0603SP150R-2 TTI: SF-0603SP150R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1.5A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 59 mOhms | |||||||
Mfr: SF-1206S125-2 TTI: SF-1206S125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 90 mOhms | SBF32132ASTP | |||||
Mfr: SF-1206SA150W-2 TTI: SF-1206SA150W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 110V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 110 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 50 mOhms | |||||
Mfr: SF-1206HH2000R-2 TTI: SF-1206HH2000R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 20A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 2.15 mOhms | |||||
Mfr: SF-1206HHA3000R-2 TTI: SF-1206HHA3000R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 30A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 30 A | 50 VAC | 50 VDC | 200 A, 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1 mOhms |