Bourns - Surface Mount Fuses
567 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603F200-2 TTI: SF-0603F200-2 Bourns Availability: 0In StockSurface Mount Fuses 2A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 33 mOhms | SF-0603F200-2. | |||||
Mfr: SF-1206FP100-2 TTI: SF-1206FP100-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 63V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 145.5 mOhms | ||||||
Mfr: SF-1206S400M-2 TTI: SF-1206S400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 45 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 22 mOhms | ||||||
Mfr: SF-0603S600-2 TTI: SF-0603S600-2 Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 0603 Singlfuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 6 mOhms | |||||
0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 420 mOhms | |||||||
0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 60 mOhms | ||||||
Mfr: SF-0402FR500-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0402 fast-acting thin film 5A | 0In Stock | SF-0402FR | Reel | |||||||||||||||
0In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 89 mOhms | ||||||
Not Available Online | SF-2410F-T | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 125 VAC | 86 VDC | 200 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3 mOhms | ||||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 114 mOhms | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13 mOhms | ||||||
Mfr: SF-3812TL400T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 4A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 15.8 mOhms | |||||
0In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 25 mOhms | ||||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 36 mOhms | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 33 mOhms | ||||||
0In Stock | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 31.7 mOhms | ||||||
0In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 39 mOhms | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3.014 Ohms | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 1.119 Ohms | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 158 mOhms | ||||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 60.5 mOhms | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 6 mOhms | ||||||
Not Available Online | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 15 mOhms | ||||||
Mfr: SF-0603FP125F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.25A Fast Act Prec 0603 SinglFuse | Not Available Online | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1.25 A | 35 VAC | 65 VDC | 13 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 48 mOhms | |||||
0In Stock | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 107.9 mOhms |