Bourns - Surface Mount Fuses
567 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603S100-2 TTI: SF-0603S100-2 Bourns Availability: 15,000In StockSurface Mount Fuses 1A Slow Blow 0603 SinglFuse | 15,000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 65 mOhms | |||||
Mfr: SF-1206HV40M-2 TTI: SF-1206HV40M-2 Bourns Availability: 12,000In StockSurface Mount Fuses 40A Single blow fuse 1206 SinglFuse | 12,000In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 40 A | 35 VDC | 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 900 uOhms | ||||||
Mfr: SF-0402F0315-2 TTI: SF-0402F0315-2 Bourns Availability: 10,000In StockSurface Mount Fuses 0.315A Fast Acting 0402 Singlfuse | 10,000In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 315 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 690 mOhms | ||||||
Mfr: SF-1206F100-2 TTI: SF-1206F100-2 Bourns Availability: 5,000In StockSurface Mount Fuses 1A Fast Acting 1206 SinglFuse | 5,000In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 132 mOhms | ||||||
Mfr: SF-2923HC50C-2 TTI: SF-2923HC50C-2 Bourns Availability: 4,000In StockSurface Mount Fuses 60Vdc 50A High-Current | 4,000In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 50 A | 60 VDC | 300 A | 2923 (7358 metric) | - 55 C | + 125 C | Reel | 700 uOhms | ||||||
Mfr: SF-3812TM200T-2 TTI: SF-3812TM200T-2 Bourns Availability: 10,000In StockSurface Mount Fuses 600vac 2A Singlfuse | 10,000In Stock | SF-3812TM-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 600 VAC | 250 VDC | 50 A, 60 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 55 mOhms | |||||
Mfr: SF-1206S250-2 TTI: SF-1206S250-2 Bourns Availability: 10,000In StockSurface Mount Fuses 2.5A Slow Blow 1206 SinglFuse | 10,000In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 33 mOhms | SBF32252ASTP | |||||
Mfr: SF-0603S315-2 TTI: SF-0603S315-2 Bourns Availability: 15,000In StockSurface Mount Fuses 3.15A Slow Blow 0603 SinglFuse | 15,000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 15 mOhms | |||||
Mfr: SF-0603F100-2 TTI: SF-0603F100-2 Bourns Availability: 10,000In StockSurface Mount Fuses 1A Fast Acting 0603 SinglFuse | 10,000In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 88 mOhms | ||||||
Mfr: SF-1206HV10M-2 TTI: SF-1206HV10M-2 Bourns Availability: 3,000In StockSurface Mount Fuses 10A Single blow fuse 1206 SinglFuse | 3,000In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 35 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5.5 mOhms | ||||||
Mfr: SF-1206FP500-2 TTI: SF-1206FP500-2 Bourns Availability: 5,000In StockSurface Mount Fuses 5A 32V FAST ACTING | 5,000In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 13 mOhms | ||||||
Mfr: SF-0402F400-2 TTI: SF-0402F400-2 Bourns Availability: 10,000In StockSurface Mount Fuses 4A Fast Acting 0402 SinglFuse | 10,000In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 16 mOhms | ||||||
Mfr: SF-1206S200-2 TTI: SF-1206S200-2. Bourns Availability: 3,480In StockCut Tape Surface Mount Fuses 2A 63V TIME DELAY | 3,480In Stock | SF-1206S | Surface Mount Fuses | 1206 (3216 metric) | - 20 C | + 105 C | Cut Tape | |||||||||||
Mfr: SF-0603S100-2 TTI: SF-0603S100-2. Bourns Availability: 3,440In StockCut Tape Surface Mount Fuses 1A 32V TIME DELAY | 3,440In Stock | SF-0603S | Surface Mount Fuses | 0603 (1608 metric) | - 20 C | + 120 C | Cut Tape | |||||||||||
Mfr: SF-1206S100-2 TTI: SF-1206S100-2. Bourns Availability: 3,080In StockCut Tape Surface Mount Fuses 1A 63V TIME DELAY | 3,080In Stock | SF-1206S | Surface Mount Fuses | 1206 (3216 metric) | - 20 C | + 105 C | Cut Tape | |||||||||||
Mfr: SF-0603S500-2 TTI: SF-0603S500-2. Bourns Availability: 2,180In StockCut Tape Surface Mount Fuses 5A 32V TIME DELAY | 2,180In Stock | SF-0603S | Surface Mount Fuses | 0603 (1608 metric) | - 20 C | + 120 C | Cut Tape | |||||||||||
Mfr: SF-1206S200-2 TTI: SF-1206S200-2 Bourns Availability: 0In Stock15,000 On Order Expected 16-Dec-26 Surface Mount Fuses 2A Slow Blow 1206 SinglFuse | 0In Stock15,000 On Order Expected 16-Dec-26 | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 32 mOhms | SBF32202ASTP | |||||
Mfr: SF-2410FP630W-2 TTI: SF-2410FP630W-2 Bourns Availability: 0In Stock6,000 On Order Expected 03-Mar-27 Surface Mount Fuses 6.3A 125V FAST ACTING | 0In Stock6,000 On Order Expected 03-Mar-27 | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Mfr: SF-1206F200-2 TTI: SF-1206F200-2 Bourns Availability: 0In Stock5,000 On Order Expected 03-Feb-27 Surface Mount Fuses 2A Fast Acting 1206 SinglFuse | 0In Stock5,000 On Order Expected 03-Feb-27 | SF-1206F | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 40.5 mOhms | ||||||
Mfr: SF-3812TM125T-2 TTI: SF-3812TM125T-2 Bourns Availability: 0In StockSurface Mount Fuses 600Vac 1.25A Singlfuse | 0In Stock | SF-3812TM-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.25 A | 600 VAC | 250 VDC | 50 A, 60 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 100 mOhms | |||||
Mfr: SF-1206F250-2 TTI: SF-1206F250-2 Bourns Availability: 0In Stock20,000 On Order Expected 27-Jan-27 Surface Mount Fuses 2.5A Fast Acting 1206 SinglFuse | 0In Stock20,000 On Order Expected 27-Jan-27 | SF-1206F | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 32 mOhms | ||||||
Mfr: SF-3812TM050T-2 TTI: SF-3812TM050T-2 Bourns Availability: 7,500In Stock7,500 On Order Expected 23-Oct-26 Surface Mount Fuses 600Vac 0.5A Singlfuse | 7,500In Stock7,500 On Order Expected 23-Oct-26 | SF-3812TM-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 600 VAC | 250 VDC | 50 A, 60 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 480 mOhms | |||||
0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 200 mOhms | |||||||
Mfr: SF-1206SP175L-2-A9 TTI: SF-1206SP175L-2-A9 Bourns Availability: 0In StockSurface Mount Fuses 1.75A 63V TIME DELAY | 0In Stock | SF-1206SP175L | Surface Mount Fuses | Time Delay / Slow Blow | 1.75 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 80 mOhms | ||||||
Mfr: SF-0402F050-2 TTI: SF-0402F050-2 Bourns Availability: 0In StockSurface Mount Fuses 0.5A Fast Acting 0402 SinglFuse | 0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 320 mOhms |