• Surface Mount Fuses

885 - Littelfuse - Surface Mount Fuses

8 Results
8 Results
Filtered By:Circuit ProtectionFuses
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
Fuse Type
Current Rating
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Resistance
Datasheet
Mfr: 088502.5DR
TTI: 088502.5DR
Littelfuse
Availability:

1,500In Stock

Surface Mount Fuses 350VAC 2.5A .0267ohms 885 NANO2

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
885
Surface Mount Fuses
Fast Blow
2.5 A
350 VAC
500 VDC
100 A, 100 A
10.86 mm x 4.78 mm
- 40 C
+ 105 C
Reel
26.7 mOhms
Datasheet
Mfr: 0885004.DR
TTI: 0885004.DR
Littelfuse
Availability:

0In Stock

51,000 On Order
Expected
Surface Mount Fuses 350VAC 4A .0152ohms 885 NANO2

0In Stock

51,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
885
Surface Mount Fuses
Fast Blow
4 A
350 VAC
450 VDC
100 A, 100 A
10.86 mm x 4.78 mm
- 40 C
+ 105 C
Reel
15.2 mOhms
Datasheet
Mfr: 0885005.DR
TTI: 0885005.DR
Littelfuse
Availability:

0In Stock

12,000 On Order
Expected 22-Apr-27
Surface Mount Fuses 350VAC 5A .0119ohms 885 NANO2

0In Stock

12,000 On Order
Expected 22-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
885
Surface Mount Fuses
Fast Blow
5 A
350 VAC
450 VDC
100 A, 100 A
10.86 mm x 4.78 mm
- 40 C
+ 105 C
Reel
11.9 mOhms
Datasheet
Mfr: 08853.15DR
TTI: 08853.15DR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
885
Surface Mount Fuses
Fast Blow
3.15 A
350 VAC
500 VDC
100 A, 100 A
10.86 mm x 4.78 mm
- 40 C
+ 105 C
Reel
19.6 mOhms
Datasheet
Mfr: 088501.6DR
TTI: 088501.6DR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 350VAC 1.6A .0473ohms 885 NANO2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
885
Surface Mount Fuses
Fast Blow
1.6 A
350 VAC
500 VDC
100 A, 100 A
10.86 mm x 4.78 mm
- 40 C
+ 105 C
Reel
47.3 mOhms
Datasheet
Mfr: 088501.6DR
TTI: 0885002.DR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 350VAC 2A .0322ohms 885 NANO2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
885
Surface Mount Fuses
Fast Blow
2 A
350 VAC
500 VDC
100 A, 100 A
10.86 mm x 4.78 mm
- 40 C
+ 105 C
Reel
32.2 mOhms
Datasheet
Mfr: 0885001.DR
TTI: 0885001.DR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 350VAC 1A .078ohms 885 NANO2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
885
Surface Mount Fuses
Fast Blow
1 A
350 VAC
500 VDC
100 A, 100 A
10.86 mm x 4.78 mm
- 40 C
+ 105 C
Reel
78 mOhms
Datasheet
Mfr: 08851.25DR
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Surface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2

Not Available Online

Call
or
View Details
885
Surface Mount Fuses
Fast Blow
1.25 A
350 VAC
500 VDC
100 A
NANO2
- 40 C
+ 85 C
Reel
63 mOhms
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™