• Surface Mount Fuses

485 - Littelfuse - Surface Mount Fuses

6 Results
6 Results
Filtered By:Circuit ProtectionFuses
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
Fuse Type
Current Rating
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Resistance
Datasheet
Mfr: 04853.15DR
TTI: 04853.15DR
Littelfuse
Availability:

Not Available Online

Surface Mount Fuses 250VAC 3.15A .0395ohms 485 NANO2

Not Available Online

Call
or
View Details
485
Surface Mount Ceramic Fuses
Fast Blow
3.15 A
250 VAC
600 VDC
100 A, 100 A
12.1 mm x 4.5 mm
- 55 C
+ 125 C
Reel
39.5 mOhms
Datasheet
Mfr: 0485001.DR
TTI: 0485001.DR
Littelfuse
Availability:

Not Available Online

End of Life
Surface Mount Fuses 250VAC 1A .264ohms 485 NANO2

Not Available Online

Call
or
View Details
485
Surface Mount Ceramic Fuses
Fast Blow
1 A
250 VAC
600 VDC
100 A, 100 A
12.1 mm x 4.5 mm
- 55 C
+ 125 C
Reel
264 mOhms
Datasheet
Mfr: 048502.5DR
TTI: 048502.5DR
Littelfuse
Availability:

Not Available Online

Surface Mount Fuses 250VAC 2.5A .0583ohms 485 NANO2

Not Available Online

Call
or
View Details
485
Surface Mount Ceramic Fuses
Fast Blow
2.5 A
250 VAC
600 VDC
100 A, 100 A
12.1 mm x 4.5 mm
- 55 C
+ 125 C
Reel
58.3 mOhms
Datasheet
Mfr: 0485002.DR
TTI: 0485002.DR
Littelfuse
Availability:

Not Available Online

Surface Mount Fuses 250VAC 2A .0744ohms 485 NANO2

Not Available Online

Call
or
View Details
485
Surface Mount Ceramic Fuses
Fast Blow
2 A
250 VAC
600 VDC
100 A, 100 A
12.1 mm x 4.5 mm
- 55 C
+ 125 C
Reel
74.4 mOhms
Datasheet
Mfr: 048501.5DR
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Surface Mount Fuses 250VAC 1.5A .123ohms 485 NANO2

Not Available Online

Call
or
View Details
485
Surface Mount Ceramic Fuses
Fast Blow
1.5 A
250 VAC
600 VDC
100 A, 100 A
12.1 mm x 4.5 mm
- 55 C
+ 125 C
Reel
123 mOhms
Datasheet
Mfr: 0485.500DR
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Surface Mount Fuses 600V .5A Fast Acting

Not Available Online

Call
or
View Details
485
Surface Mount Fuses
Fast Blow
500 mA
250 VAC
600 VDC
100 A, 100 A
NANO
- 55 C
+ 125 C
Reel
807 mOhms
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™