476 - Littelfuse - Surface Mount Fuses
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0476008.MR TTI: 0476008.MR Littelfuse Availability: 1,000In StockSurface Mount Fuses 125VAC 8A .0112ohms 476 NANO2 | 1,000In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 11.2 mOhms | ||||
Mfr: 047603.5MR TTI: 047603.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.5A .0234ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 23.4 mOhms | ||||
Mfr: 0476015.MRSN TTI: 0476015.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 15A .0045ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.5 mOhms | ||||
Mfr: 047606.3MRSN TTI: 047606.3MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 12.6 mOhms | ||||
Mfr: 0476010.MRSN TTI: 0476010.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9.6 mOhms | ||||
Mfr: 047601.6MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Fuses | Fast Blow | 1.6 A | 250 VAC | 125 VDC | 100 A | NANO2 | - 55 C | + 125 C | Reel | 82.5 mOhms | ||||
Mfr: 047606.3MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 12.6 mOhms | ||||
Mfr: 0476003.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 27.7 mOhms | ||||
Mfr: 0476002.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0448ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 44.8 mOhms | ||||
Mfr: 0476005.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 5A .0157ohms 476 NANO2 | Not Available Online | 476 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 15.7 mOhms | ||||
Mfr: 0476001.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1A .1575ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 157.5 mOhms | ||||
Mfr: 0476004.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 | Not Available Online | 476 | Surface Mount Fuses | Fast Blow | 4 A | 250 VAC | 125 VDC | 100 A | NANO2 | - 55 C | + 125 C | Reel | 18.39 mOhms | ||||
Mfr: 0476008.MRSN TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 8A .0112ohms 476 NANO2 | Not Available Online | 476 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A | NANO2 | - 55 C | + 125 C | Reel | 11.2 mOhms | ||||
Mfr: 0476004.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 18.39 mOhms | ||||
Mfr: 0476005.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .0157ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 15.7 mOhms | ||||
Mfr: 047602.5MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 36.3 mOhms | ||||
Mfr: 0476012.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 12A .006ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 6 mOhms | ||||
Mfr: 0476007.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A | NANO2 | - 55 C | + 125 C | Reel | 11.6 mOhms | ||||
Mfr: 04761.25MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 122 mOhms | ||||
Mfr: 047602.5MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 | Not Available Online | 476 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 36.3 mOhms | ||||
Mfr: 0476001.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1A .1575ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 157.5 mOhms | ||||
Mfr: 0476003.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 27.7 mOhms | ||||
Mfr: 047601.6MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 82.5 mOhms | ||||
Mfr: 0476007.MRSN TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 | Not Available Online | 476 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 11.6 mOhms | ||||
Mfr: 0476002.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0448ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 44.8 mOhms |
- 1
- 2