466 - Littelfuse - Surface Mount Fuses
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0466.500NR TTI: 0466.500NR Littelfuse Availability: 25,000In StockSurface Mount Fuses 63V .5A VFA Slimline | 25,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 248 mOhms | ||||
Mfr: 0466.750NR TTI: 0466.750NR Littelfuse Availability: 80,000In Stock60,000 On Order Expected 26-Mar-27 Surface Mount Fuses 63V .75A VFA Slimline | 80,000In Stock60,000 On Order Expected 26-Mar-27 | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 106 mOhms | ||||
Mfr: 0466001.NRHF TTI: 0466001.NRHF Littelfuse Availability: 10,000In StockSurface Mount Fuses 63V 1A FA HALIDE FREE SLIM | 10,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 75 mOhms | ||||
Mfr: 0466003.NR TTI: 0466003.NR Littelfuse Availability: 30,000In StockSurface Mount Fuses 3A 32V VERY FAST ACTING | 30,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 19 mOhms | ||||
Mfr: 0466001.NR TTI: 0466001.NR Littelfuse Availability: 10,000In StockSurface Mount Fuses 63V FA 1206 1A VFA Slimline | 10,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 75 mOhms | ||||
Mfr: 0466004.NR TTI: 0466004.NR Littelfuse Availability: 10,000In StockSurface Mount Fuses 4A 32V VERY FAST ACTING | 10,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 14 mOhms | ||||
Mfr: 0466005.NR TTI: 0466005.NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 5A 32V VERY FAST ACTING | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 11 mOhms | ||||
Mfr: 0466002.NRHF TTI: 0466002.NRHF Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 2A FA HALIDE FREE SLIM | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30 mOhms | ||||
Mfr: 046601.5NR TTI: 046601.5NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 1.5A VFA Slimline | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 46 mOhms | ||||
Mfr: 0466.375NR TTI: 0466.375NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 125V .375A VFA Slimline | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 351 mOhms | ||||
Mfr: 0466001.NR TTI: 0466001.NR. Littelfuse Availability: 3,010In StockCut Tape Surface Mount Fuses 63V FA 1206 1A VFA Slimline | 3,010In Stock | 466 | Surface Mount Fuses | Fast Blow | 1 A | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 72 mOhms | |||||
Mfr: 0466003.NR TTI: 0466003.NR. Littelfuse Availability: 1,390In StockCut Tape Surface Mount Fuses 3A 32V VERY FAST ACTING | 1,390In Stock | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 20 mOhms | |||||
Mfr: 0466.250NR TTI: 0466.250NR. Littelfuse Availability: 3,570In StockCut Tape Surface Mount Fuses 125V .25A VFA Slimline | 3,570In Stock | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 1.15 Ohms | |||||
Mfr: 0466.125NR TTI: 0466.125NR. Littelfuse Availability: 1,570In StockCut Tape Surface Mount Fuses 125V .125A VFA Slimline | 1,570In Stock | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 4 Ohms | |||||
Mfr: 04661.25NR TTI: 04661.25NR. Littelfuse Availability: 1,800In StockCut Tape Surface Mount Fuses 1.25A 63V FAST ACTING | 1,800In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 56 mOhms | |||||
Mfr: 0466002.NR TTI: 0466002.NR. Littelfuse Availability: 5,280In StockCut Tape Surface Mount Fuses 63V 2A VFA Slimline | 5,280In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 31 mOhms | ||||||
Mfr: 0466005.NR TTI: 0466005.NR. Littelfuse Availability: 3,460In StockCut Tape Surface Mount Fuses 32V 5A VFA Slimline | 3,460In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 37 mOhms | ||||||
Mfr: 0466.500NR TTI: 0466.500NR. Littelfuse Availability: 750In StockCut Tape Surface Mount Fuses 63V .5A VFA Slimline | 750In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 350 mOhms | |||||
Mfr: 0466.250NR TTI: 0466.250NR Littelfuse Availability: 0In Stock30,000 On Order Expected Surface Mount Fuses .25A 125V VERY FAST ACTING | 0In Stock30,000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 691 mOhms | ||||
Mfr: 0466.125NR TTI: 0466.125NR Littelfuse Availability: 0In Stock35,000 On Order Expected Surface Mount Fuses .125A 125V VERY FAST ACTING | 0In Stock35,000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 3.925 mOhms | ||||
Mfr: 0466002.NR TTI: 0466002.NR Littelfuse Availability: 0In Stock10,000 On Order Expected 19-Nov-26 Surface Mount Fuses 2A 63V VERY FAST ACTING | 0In Stock10,000 On Order Expected 19-Nov-26 | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30 mOhms | ||||
Mfr: 0466.200NR TTI: 0466.200NR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .2A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 1.1 Ohms | ||||
Mfr: 0466.200NRHF TTI: 0466.200NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 125V .200A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 1.1 Ohms | ||||
Mfr: 0466.125NRHF TTI: 0466.125NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 3.925 mOhms | ||||
Mfr: 04661.75NR TTI: 04661.75NR Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.75A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 38 mOhms |