460 - Littelfuse - Surface Mount Fuses
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0460002.UR TTI: 0460002.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 2A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 72 mOhms | ||||
Mfr: 0460001.UR TTI: 0460001.UR Littelfuse Availability: 500In Stock8,000 On Order Expected 04-Feb-27 Surface Mount Fuses 125V 1A Slo-Blo | 500In Stock8,000 On Order Expected 04-Feb-27 | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 280 mOhms | ||||
Mfr: 0460005.UR TTI: 0460005.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 5A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 13.3 mOhms | ||||
Mfr: 0460004.UR TTI: 0460004.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 4A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 20 mOhms | ||||
Mfr: 0460.500UR TTI: 0460.500UR. Littelfuse Availability: 310In StockCut Tape Surface Mount Fuses 125V .5A Slo-Blo | 310In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 1.19 Ohms | ||||
Mfr: 0460005.UR TTI: 0460005.UR. Littelfuse Availability: 280In StockCut Tape Surface Mount Fuses 5A 125V TIME DELAY | 280In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 13.3 mOhms | ||||
Mfr: 0460001.UR TTI: 0460001.UR. Littelfuse Availability: 100In StockCut Tape Surface Mount Fuses 125V 1A Slo-Blo | 100In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 280 mOhms | ||||
Mfr: 0460.500UR TTI: 0460.500UR Littelfuse Availability: 0In Stock1,000 On Order Expected 20-Nov-26 Surface Mount Fuses 125V .5A Slo-Blo | 0In Stock1,000 On Order Expected 20-Nov-26 | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 1.19 Ohms | ||||
Mfr: 0460.375UR TTI: 0460.375UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 1.74 Ohms | ||||
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 280 mOhms | |||||
Mfr: 046002.5ER TTI: 046002.5ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 51.3 mOhms | ||||
Mfr: 046001.5UR TTI: 046001.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 117 mOhms | ||||
Mfr: 046003.5UR TTI: 046003.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 24 mOhms | ||||
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 38 mOhms | |||||
Mfr: 046002.5UR TTI: 046002.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 52 mOhms | ||||
Mfr: 0460.750UR TTI: 0460.750UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 497 mOhms | ||||
Mfr: 0460002.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 70.5 mOhms | ||||
Mfr: 0460.750ER TTI: 0460.750ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 497 mOhms | ||||
Mfr: 046001.5ER TTI: 046001.5ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 115.1 mOhms | ||||
Mfr: 0460003.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 38 mOhms | ||||
Mfr: 0460004.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 18.7 mOhms | ||||
Mfr: 0460.500ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 1.19 Ohms | ||||
Mfr: 046003.5ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 23.3 mOhms | ||||
Mfr: 0460005.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 12.6 mOhms | ||||
Mfr: 0460004.UR TTI: 0460004.UR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 4A 125V TIME DELAY | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 19.4 mOhms |
- 1
- 2