459 - Littelfuse - Surface Mount Fuses
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0459005.UR TTI: 0459005.UR Littelfuse Availability: 4,000In StockSurface Mount Fuses 125V 5A Fast Acting | 4,000In Stock | 459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 15.1 mOhms | ||||
Mfr: 0459002.UR TTI: 0459002.UR Littelfuse Availability: 22,000In StockSurface Mount Fuses 125V 2A Fast Acting | 22,000In Stock | 459 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 46.8 mOhms | ||||
Mfr: 0459.062UR TTI: 0459.062UR Littelfuse Availability: 9,500In Stock7,500 On Order Expected 17-Dec-26 Surface Mount Fuses 125V .062A Fast Acting | 9,500In Stock7,500 On Order Expected 17-Dec-26 | 459 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 7 Ohms | ||||
Mfr: 0459003.UR TTI: 0459003.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 3A Fast Acting | 500In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 29 mOhms | ||||
Mfr: 0459.500UR TTI: 0459.500UR Littelfuse Availability: 135,500In StockSurface Mount Fuses 125V .5A Fast Acting | 135,500In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 302 mOhms | ||||
Mfr: 0459.250UR TTI: 0459.250UR Littelfuse Availability: 33,500In StockSurface Mount Fuses 125V .25A Fast Acting | 33,500In Stock | 459 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 665 mOhms | ||||
Mfr: 0459001.UR TTI: 0459001.UR Littelfuse Availability: 49,000In StockSurface Mount Fuses 125V 1A Fast Acting | 49,000In Stock | 459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 128 mOhms | ||||
Mfr: 0459002.ER TTI: 0459002.ER Littelfuse Availability: 2,500In Stock32,500 On Order Expected 25-Feb-27 Surface Mount Fuses 125V 2A Fast Acting | 2,500In Stock32,500 On Order Expected 25-Feb-27 | 459 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 46.8 mOhms | ||||
Mfr: 0459.500UR TTI: 0459.500UR. Littelfuse Availability: 440In StockCut Tape Surface Mount Fuses 125V .5A Fast Acting | 440In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 280 mOhms | |||||
Mfr: 045903.5UR TTI: 045903.5UR. Littelfuse Availability: 30In StockCut Tape Surface Mount Fuses 3.5A 125V VERY FAST ACTING | 30In Stock | 459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 24 mOhms | |||||
Mfr: 0459.125UR TTI: 0459.125UR. Littelfuse Availability: 70In StockCut Tape Surface Mount Fuses 125V .125A Fast Acting | 70In Stock | 459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Cut Tape | 1.7 Ohms | |||||
Mfr: 0459.375UR TTI: 0459.375UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 395 mOhms | ||||
Mfr: 045903.5UR TTI: 045903.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 23.3 mOhms | ||||
Mfr: 045901.5UR TTI: 045901.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 81.6 mOhms | ||||
Mfr: 0459003.ER TTI: 0459003.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 29 mOhms | ||||
Mfr: 0459.750UR TTI: 0459.750UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 175 mOhms | ||||
Mfr: 0459001.ER TTI: 0459001.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 128 mOhms | ||||
Mfr: 0459.500ER TTI: 0459.500ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 302 mOhms | ||||
Mfr: 0459005.ER TTI: 0459005.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 15.1 mOhms | ||||
Mfr: 045902.5UR TTI: 045902.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 35 mOhms | ||||
Mfr: 0459004.UR TTI: 0459004.UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 19.7 mOhms | ||||
Mfr: 0459.125UR TTI: 0459.125UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 1.7 Ohms | ||||
Mfr: 0459.200UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .2A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 895 mOhms | ||||
Mfr: 045902.5ER TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V 2.5A Fast Acting | Not Available Online | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 35 mOhms | ||||
Mfr: 0459.250ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .25A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 665 mOhms |
- 1
- 2