• Surface Mount Fuses

456SD - Littelfuse - Surface Mount Fuses

2 Results
2 Results
Filtered By:Circuit ProtectionFuses
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
Fuse Type
Current Rating
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Resistance
Datasheet
Mfr: 0456050.DRSD
TTI: 0456050.DRSD
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 50A 125V HI CURRENT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
456SD
Surface Mount Ceramic Fuses
Fast Blow
50 A
125 VAC
75 VDC
100 A, 600 A
12.2 mm x 4.5 mm
- 55 C
+ 125 C
Reel
1.05 mOhms
Datasheet
Mfr: 0456040.DRSD
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 40A 125V HI CURRENT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
456SD
Surface Mount Ceramic Fuses
Fast Blow
40 A
125 VAC
75 VDC
100 A, 600 A
12.2 mm x 4.5 mm
- 55 C
+ 125 C
Reel
1.3 mOhms
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™