454 - Littelfuse - Surface Mount Fuses
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0454005.MR TTI: 0454005.MR Littelfuse Availability: 1,000In Stock1,000 On Order Expected 22-Mar-27 Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | 1,000In Stock1,000 On Order Expected 22-Mar-27 | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | ||||
Mfr: 0454007.MR TTI: 0454007.MR Littelfuse Availability: 2,000In StockSurface Mount Fuses 72VAC 7A .0105ohms 454 NANO2 | 2,000In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 10.5 mOhms | ||||
Mfr: 0454005.MR TTI: 0454005.MR. Littelfuse Availability: 900In StockCut Tape Surface Mount Fuses 125V 5A Slo-Blo | 900In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 13.6 mOhms | ||||
Mfr: 0454002.MR TTI: 0454002.MR. Littelfuse Availability: 170In StockCut Tape Surface Mount Fuses 125V 2A Slo-Blo | 170In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 62.5 mOhms | ||||
Mfr: 045402.5MR TTI: 045402.5MR Littelfuse Availability: 0In Stock2,000 On Order Expected 09-Mar-27 Surface Mount Fuses 125VAC 2.5A .045ohms 454 NANO2 | 0In Stock2,000 On Order Expected 09-Mar-27 | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 45 mOhms | ||||
Mfr: 045403.5MR TTI: 045403.5MR Littelfuse Availability: 0In Stock1,000 On Order Expected 21-Oct-26 Surface Mount Fuses 125VAC 3.5A .0224ohms 454 NANO2 | 0In Stock1,000 On Order Expected 21-Oct-26 | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.4 mOhms | ||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 8 mOhms | ||||||
Mfr: 045401.5MR TTI: 045401.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .093ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 93 mOhms | ||||
Mfr: 0454.750MR TTI: 0454.750MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .36ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 360 mOhms | ||||
Mfr: 0454002.MR TTI: 0454002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0625ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | ||||
Mfr: 0454.500MR TTI: 0454.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 700 mOhms | ||||
Mfr: 0454003.MR TTI: 0454003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .034ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 34 mOhms | ||||
Mfr: 0454004.MR TTI: 0454004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | ||||
0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 225 mOhms | |||||
Mfr: 0454012.MR TTI: 0454012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 6.1 mOhms | ||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 8 mOhms | ||||||
Mfr: 0454008.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 8A .0088ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 8.8 mOhms | ||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 12.3 mOhms | |||||||
Mfr: 0454.375MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.2 Ohms | ||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 12.3 mOhms | |||||||
Mfr: 0454005.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | Not Available Online | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | ||||
Mfr: 0454001.NR TTI: 0454001.NR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .225ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0454.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 045402.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .045ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 045403.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .0224ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 2410 (6125 metric) | Reel |
- 1
- 2