446 - Littelfuse - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0446005.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 5A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 110 mOhms | |||||
Mfr: 0446004.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 4A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 14 mOhms | |||||
Mfr: 0446010.ZRP TTI: 0446010.ZRP Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 350V FA EBF SMF 10A | 0In Stock | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | 125 VDC | 50 A, 100 A | 10.92 mm x 8.76 mm | - 40 C | + 125 C | Cut Tape | 7.3 mOhms | ||||
Mfr: 0446010.ZRP TTI: 0446010.ZRP. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 10A 350V FAST ACTING | 0In Stock | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | EBF | - 40 C | + 125 C | Cut Tape | 7.3 mOhms | ||||||
Mfr: 0446005.ZRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V FA EBF SMF 5A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 125 VDC | 50 A, 100 A | 10.92 mm x 8.76 mm | - 40 C | + 125 C | Reel | 17.8 mOhms | ||||
Mfr: 0446003.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 3A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 3 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 34 mOhms | |||||
Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | EBF | |||||||||||
Mfr: 0446010.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 10A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 7.3 mOhms | |||||
Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | EBF | |||||||||||
Mfr: 044607.5ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 7.5A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 7.5 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 11 mOhms | |||||
Mfr: 0446002.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 2A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 39.75 mOhms |