438 - Littelfuse - Surface Mount Fuses
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0438001.WR TTI: 0438001.WR. Littelfuse Availability: 2,270In StockCut Tape Surface Mount Fuses 1A 63V FAST ACTING | 2,270In Stock | 438 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Cut Tape | 310 mOhms | ||||
Mfr: 0438006.WRGT TTI: 0438006.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 6A 24V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 6 A | 12 VAC | 24 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 8.6 mOhms | ||||
Mfr: 0438005.WRGT TTI: 0438005.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 11.5 mOhms | ||||
Mfr: 0438003.WRGT TTI: 0438003.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 3A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 26.4 mOhms | ||||
Mfr: 0438002.WRGT TTI: 0438002.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 49 mOhms | ||||
Mfr: 0438.500WR TTI: 0438.500WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 829 mOhms | ||||
Mfr: 0438004.WRGT TTI: 0438004.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 17.7 mOhms | ||||
Mfr: 043802.5WRGT TTI: 043802.5WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 36.4 mOhms | ||||
Mfr: 0438.375WR TTI: 0438.375WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 1.247 Ohms | ||||
Mfr: 0438.250WR TTI: 0438.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 2.218 Ohms | ||||
0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 310 mOhms | |||||
Mfr: 04381.75WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 1.405 Ohms | ||||
0In Stock | 438 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 51 mOhms | |||||
0In Stock | 438 | Surface Mount Fuses | Fast Blow | 6 A | 24 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 8.5 mOhms | |||||
Mfr: 043801.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V FA 0603 1.5A | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 174 mOhms | ||||
0In Stock | 438 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 25.5 mOhms | |||||
Mfr: 043803.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V FA 0603 3.5A | 0In Stock | 438 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 20.5 mOhms | ||||
Mfr: 04381.25WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 200 mOhms | ||||
Mfr: 043802.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V FA 0603 2.5A | 0In Stock | 438 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 32.4 mOhms | ||||
Mfr: 0438.750WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 466 mOhms | ||||
Mfr: 043803.5WRGT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 3.5A 32V 0603 FAST ACTING | Not Available Online | 438 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 20.5 mOhms | ||||
0In Stock | 438 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 17 mOhms |