• Surface Mount Fuses

422 - Littelfuse - Surface Mount Fuses

11 Results
11 Results
Filtered By:Circuit ProtectionFuses
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
Fuse Type
Current Rating
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Resistance
Datasheet
Mfr: 0422001.MR
TTI: 0422001.MR
Littelfuse
Availability:

0In Stock

1,000 On Order
Expected 14-Dec-26
Surface Mount Fuses 1A 250V FAST ACTING

0In Stock

1,000 On Order
Expected 14-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
1 A
250 VAC
250 VDC
50 A, 50 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
99.4 mOhms
Datasheet
Mfr: 0422002.MR
TTI: 0422002.MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 2A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
2 A
250 VAC
250 VDC
50 A, 50 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
45.3 mOhms
Datasheet
Mfr: 0422005.MR
TTI: 0422005.MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 5A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
5 A
125 VAC
125 VDC
50 A, 100 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
13.7 mOhms
Datasheet
Mfr: 0422003.MR
TTI: 0422003.MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 3A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
3 A
125 VAC
125 VDC
50 A, 100 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
22.3 mOhms
Datasheet
Mfr: 04223.15MR
TTI: 04223.15MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 3.15A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
3.15 A
125 VAC
125 VDC
100 A, 100 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
21.3 mOhms
Datasheet
Mfr: 04221.25MR
TTI: 04221.25MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 1.25A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
1.25 A
250 VAC
250 VDC
50 A, 50 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
73.4 mOhms
Datasheet
Mfr: 0422004.MR
TTI: 0422004.MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 4A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
4 A
125 VAC
125 VDC
50 A, 100 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
16.8 mOhms
Datasheet
Mfr: 042201.5MR
TTI: 042201.5MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 1.5A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
1.5 A
250 VAC
250 VDC
50 A, 50 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
58.9 mOhms
Datasheet
Mfr: 042203.5MR
TTI: 042203.5MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 3.5A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
3.5 A
125 VAC
125 VDC
50 A, 100 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
19.2 mOhms
Datasheet
Mfr: 042202.5MR
TTI: 042202.5MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 2.5A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
2.5 A
125 VAC
125 VDC
50 A, 100 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
27.8 mOhms
Datasheet
Mfr: 0422.750MR
TTI: 0422.750MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses .75A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
750 mA
250 VAC
250 VDC
50 A, 50 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
137 mOhms
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™