407 - Littelfuse - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0407008.WR TTI: 0407008.WR Littelfuse Availability: 0In StockSurface Mount Fuses 8A 24V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 9 mOhms | |||||
Mfr: 0407004.WR TTI: 0407004.WR Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 25 mOhms | |||||
Mfr: 0407006.WR TTI: 0407006.WR Littelfuse Availability: 0In StockSurface Mount Fuses 6A 24V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 12 mOhms | |||||
Mfr: 0407005.WR TTI: 0407005.WR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 16 mOhms | |||||
Mfr: 0407007.WR TTI: 0407007.WR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 10 mOhms | |||||
Mfr: 0407002.WR TTI: 0407002.WR Littelfuse Availability: 0In StockSurface Mount Fuses 2A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 100 mOhms | |||||
Mfr: 0407003.WR TTI: 0407003.WR Littelfuse Availability: 0In StockSurface Mount Fuses 3A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 40 mOhms | |||||
Mfr: 040702.5WR TTI: 040702.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 55 mOhms | |||||
Mfr: 0407001.WR TTI: 0407001.WR Littelfuse Availability: 0In StockSurface Mount Fuses 1A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 360 mOhms |