202 - Littelfuse - Surface Mount Fuses
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 17.4 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Reel | 7.9 Ohms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 70.1 mOhms | ||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 2.45 Ohms | ||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Reel | 17.4 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 4 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 24.4 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 3 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 32.7 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 880 mOhms | ||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 7.9 Ohms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 4 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 24.4 mOhms | ||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 2.45 Ohms | ||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 70.1 mOhms | ||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 880 mOhms | ||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 166 mOhms | ||||||
Mfr: 020202.5HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 2.5A | Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 45.5 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 45.5 mOhms | ||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 298 mOhms | ||||||
Mfr: 0202005.URG TTI: 202005G Littelfuse Availability: 0In StockSurface Mount Fuses 5A 250V FAST ACTING | 0In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 17.4 mOhms | |||||
Mfr: 0202.125HXG TTI: 202.125G Littelfuse Availability: 0In StockSurface Mount Fuses .125A 250V FAST ACTING | 0In Stock | 202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 2.45 Ohms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 4 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 24.4 mOhms | ||||||
Mfr: 0202.500HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V .5A | Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 298 mOhms | ||||
Mfr: 0202002.HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 2A | Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 46.9 mOhms | |||||
Mfr: 0202.750HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V .75A | Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 166 mOhms | |||||
Mfr: 0202001.HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 1A | Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 119 mOhms | ||||
Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 7.9 Ohms |
- 1
- 2