• Surface Mount Fuses

159 - Littelfuse - Surface Mount Fuses

3 Results
3 Results
Filtered By:Circuit ProtectionFuses
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
Fuse Type
Current Rating
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Resistance
Datasheet
Mfr: 0159.500MR
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Surface Mount Fuses SMF TELELINK FUSE 260V .500A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
159
Surface Mount Fuse with Fuse Holders
Time Delay / Slow Blow
500 mA
600 VAC
60 A
10.9 mm x 4.8 mm
- 55 C
+ 125 C
Reel
560 mOhms
Datasheet
Mfr: 0159002.MR
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Surface Mount Fuses SMF TELELINK FUSE 260V 2A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
159
Surface Mount Fuse with Fuse Holders
Time Delay / Slow Blow
2 A
600 VAC
60 A
10.9 mm x 4.8 mm
- 55 C
+ 125 C
Reel
45 mOhms
Datasheet
Mfr: 01591.25MR
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Surface Mount Fuses SMF TELELINK FUSE 260V 1.25A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
159
Surface Mount Fuse with Fuse Holders
Time Delay / Slow Blow
1.25 A
600 VAC
60 A
10.9 mm x 4.8 mm
- 55 C
+ 125 C
Reel
104 mOhms
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™