154 - Littelfuse - Surface Mount Fuses
125 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0154005.DR TTI: 0154005.DR Littelfuse Availability: 4,500In Stock9,000 On Order Expected 02-Feb-27 Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154 | 4,500In Stock9,000 On Order Expected 02-Feb-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 12.5 mOhms | |||||
Mfr: 0154004.DR TTI: 0154004.DR Littelfuse Availability: 3,000In StockSurface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154 | 3,000In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 16 mOhms | 576-154004 154004 | ||||
Mfr: 0154003.DRT TTI: 0154003.DRT Littelfuse Availability: 1,500In StockSurface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T | 1,500In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 34 mOhms | 576-154003T 154003T | ||||
Mfr: 0154005.DRT TTI: 0154005.DRT Littelfuse Availability: 1,500In StockSurface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T | 1,500In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | 576-154005T 154005T | ||||
Mfr: 0154003.DR TTI: 0154003.DR Littelfuse Availability: 1,500In StockSurface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154 | 1,500In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 22.7 mOhms | |||||
Mfr: 0154010.DR TTI: 0154010.DR. Littelfuse Availability: 520In StockCut Tape Surface Mount Fuses Fuseblck w/ fuse 10A OMNI BLOK 154 | 520In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154004.DRT TTI: 0154004.DRT. Littelfuse Availability: 770In StockCut Tape Surface Mount Fuses 4A 125V TIME DELAY | 770In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154001.DR TTI: 0154001.DR. Littelfuse Availability: 400In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 | 400In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 015401.5DR TTI: 015401.5DR. Littelfuse Availability: 490In StockCut Tape Surface Mount Fuses 1.5A 125V VERY FAST ACTING | 490In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154003.DR TTI: 0154003.DR. Littelfuse Availability: 720In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154 | 720In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154008.DR TTI: 0154008.DR. Littelfuse Availability: 1,450In StockCut Tape Surface Mount Fuses 8A 125V VERY FAST ACTING | 1,450In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154004.DR TTI: 0154004.DR. Littelfuse Availability: 1,430In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154 | 1,430In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 576-154004 154004 | ||||||
Mfr: 0154003.DRT TTI: 0154003.DRT. Littelfuse Availability: 320In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T | 320In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 576-154003T 154003T | ||||||
Mfr: 0154005.DR TTI: 0154005.DR. Littelfuse Availability: 820In StockCut Tape Surface Mount Fuses 5A 125V VERY FAST ACTING | 820In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154002.DRT TTI: 0154002.DRT. Littelfuse Availability: 520In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 2A OMNI BLOK 154T | 520In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 576-154002T 154002T | ||||||
Mfr: 0154005.DRT TTI: 0154005.DRT. Littelfuse Availability: 500In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T | 500In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 576-154005T 154005T | ||||||
Mfr: 0154001.DRT TTI: 0154001.DRT. Littelfuse Availability: 1,340In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T | 1,340In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 154001T | ||||||
Mfr: 0154.062DR TTI: 0154.062DR. Littelfuse Availability: 850In StockCut Tape Surface Mount Fuses .062A 125V VERY FAST ACTING | 850In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154007.DR TTI: 0154007.DR. Littelfuse Availability: 950In StockCut Tape Surface Mount Fuses 7A 125V VERY FAST ACTING | 950In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154002.DR TTI: 0154002.DR. Littelfuse Availability: 350In StockCut Tape Surface Mount Fuses 2A 125V VERY FAST ACTING | 350In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 015402.5DRT TTI: 015402.5DRT. Littelfuse Availability: 580In StockCut Tape Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154T | 580In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154007.DR TTI: 0154007.DR Littelfuse Availability: 0In Stock1,500 On Order Expected 18-Mar-27 Surface Mount Fuses Fuseblock w/ fuse 7A OMNI BLOK 154 | 0In Stock1,500 On Order Expected 18-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: 0154010.DR TTI: 0154010.DR Littelfuse Availability: 0In Stock3,000 On Order Expected 22-Dec-26 Surface Mount Fuses Fuse with Holder 10A FAST OMNI BLOK 154 | 0In Stock3,000 On Order Expected 22-Dec-26 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 5.6 mOhms | |||||
Mfr: 0154.500DR TTI: 0154.500DR Littelfuse Availability: 0In Stock12,000 On Order Expected 08-Jan-27 Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154 | 0In Stock12,000 On Order Expected 08-Jan-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 420 mOhms | |||||
Mfr: 0154007.DRT TTI: 0154007.DRT Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 7A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 10.5 mOhms |