Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451.062NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 5.5 Ohms | |||||
Mfr: 0451012.NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 400 A | NANO | - 55 C | + 125 C | Reel | 4.9 mOhms | |||||
Mfr: 0451.160NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 1.2157 Ohms | |||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 158 mOhms | |||||||
Mfr: 046003.5ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 23.3 mOhms | |||||
Mfr: 0453.080MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Reel | 4.05 Ohms | |||||
Mfr: 0453.400NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453.080NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 045302.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .0286ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0603TSFV075FM/65-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 65V .75A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4251-000 | ||||||||||||||
Mfr: 0603TSFV400FM/35-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 35V 4A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4260-000 | ||||||||||||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A | NANO2 | - 55 C | + 125 C | Reel | 163.7 mOhms | ||||||
Mfr: 04941.75NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 40.5 mOhms | ||||||
Mfr: 0453.062NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.062A 5.5ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453.250NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .5765ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0154.630DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .630A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 630 mA | 72 VAC | 60 VDC | NANO | Reel | |||||||||
Mfr: 0451008.NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 400 A | NANO | - 55 C | + 125 C | Reel | 7.7 mOhms | |||||
Mfr: 0451.630NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 202.2 mOhms | |||||
Mfr: 045106.3NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 400 A | NANO | - 55 C | + 125 C | Reel | 9.6 mOhms | |||||
Mfr: 0451.315NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.315A .3918ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 315 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 391.8 mOhms | |||||
Mfr: 045403.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .0224ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 04531.25NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 049403.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 18.5 mOhms | ||||||
Mfr: 0453015.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453008.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 8A .0077ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 2410 (6125 metric) | Reel |