Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 79 mOhms | ||||||
Mfr: 0154010.DR TTI: 0154010.DR. Littelfuse Availability: 520In StockCut Tape Surface Mount Fuses Fuseblck w/ fuse 10A OMNI BLOK 154 | 520In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0451005.MRL TTI: 0451005.MRL. Littelfuse Availability: 810In StockCut Tape Surface Mount Fuses 125V 5A | 810In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | NANO | - 55 C | + 125 C | Cut Tape | 12.5 mOhms | |||||
Mfr: 0438001.WR TTI: 0438001.WR. Littelfuse Availability: 2,270In StockCut Tape Surface Mount Fuses 1A 63V FAST ACTING | 2,270In Stock | 438 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Cut Tape | 310 mOhms | |||||
Mfr: 0451.250MRL TTI: 0451.250MRL. Littelfuse Availability: 320In StockCut Tape Surface Mount Fuses 125V.25A | 320In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 576.5 mOhms | |||||
Mfr: 0451008.MRL TTI: 0451008.MRL. Littelfuse Availability: 890In StockCut Tape Surface Mount Fuses 125V 8A | 890In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 7.7 mOhms | |||||
Mfr: 0456030.ER TTI: 0456030.ER. Littelfuse Availability: 2,520In StockCut Tape Surface Mount Fuses 30A 125V VERY FAST ACTING | 2,520In Stock | 456 | Surface Mount Fuses | Fast Blow | 30 A | 72 VDC | 100 A | NANO | - 55 C | + 125 C | Cut Tape | 1.32 mOhms | ||||||
Mfr: 0451.062MRL TTI: 0451.062MRL. Littelfuse Availability: 590In StockCut Tape Surface Mount Fuses 125V.062A | 590In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 5.5 Ohms | |||||
Mfr: 0154003.DR TTI: 0154003.DR. Littelfuse Availability: 720In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154 | 720In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154004.DRT TTI: 0154004.DRT. Littelfuse Availability: 770In StockCut Tape Surface Mount Fuses 4A 125V TIME DELAY | 770In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0451002.MRL TTI: 0451002.MRL. Littelfuse Availability: 170In StockCut Tape Surface Mount Fuses 125V 2A | 170In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | NANO | - 55 C | + 125 C | Cut Tape | 36.7 mOhms | |||||
Mfr: 0154001.DR TTI: 0154001.DR. Littelfuse Availability: 400In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 | 400In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0452001.MRL TTI: 0452001.MRL. Littelfuse Availability: 720In StockCut Tape Surface Mount Fuses 125V 1A | 720In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 225 mOhms | |||||
Mfr: 0451012.MRL TTI: 0451012.MRL. Littelfuse Availability: 850In StockCut Tape Surface Mount Fuses 65V 12A | 850In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 125 VAC | 125 VDC | 100 A, 150 A, 400 A | NANO | - 55 C | + 125 C | Cut Tape | 4.9 mOhms | |||||
Mfr: 015401.5DR TTI: 015401.5DR. Littelfuse Availability: 490In StockCut Tape Surface Mount Fuses 1.5A 125V VERY FAST ACTING | 490In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0451004.MRL TTI: 0451004.MRL. Littelfuse Availability: 1,380In StockCut Tape Surface Mount Fuses 125V 4A | 1,380In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | NANO | - 55 C | + 125 C | Cut Tape | 16 mOhms | |||||
Mfr: 0451.500MRL TTI: 0451.500MRL. Littelfuse Availability: 390In StockCut Tape Surface Mount Fuses 125V.5A | 390In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 304.6 mOhms | |||||
Mfr: 0456025.ER TTI: 0456025.ER. Littelfuse Availability: 1,820In StockCut Tape Surface Mount Fuses 25A 125V VERY FAST ACTING | 1,820In Stock | 456 | Surface Mount Fuses | Fast Blow | 25 A | 72 VDC | 100 A | NANO | - 55 C | + 125 C | Cut Tape | 1.92 mOhms | ||||||
Mfr: 046801.5NR TTI: 046801.5NR. Littelfuse Availability: 3,750In StockCut Tape Surface Mount Fuses 1.5A 63V TIME DELAY | 3,750In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 47.5 mOhms | ||||||
Mfr: 0456040.DR TTI: 0456040.DR. Littelfuse Availability: 820In StockCut Tape Surface Mount Fuses 125V V/FA NANO2 40A | 820In Stock | 456 | Surface Mount Fuses | Time Delay / Slow Blow | 40 A | 600 A | NANO | - 55 C | + 125 C | Cut Tape | 1.05 mOhms | |||||||
Mfr: 0469008.WR TTI: 0469008.WR Littelfuse Availability: 1,320In StockCut Tape Surface Mount Fuses 24V 1206 SB 8A | 1,320In Stock | 469 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Cut Tape | 16 mOhms | ||||||
Mfr: 046506.3DR TTI: 046506.3DR. Littelfuse Availability: 710In StockCut Tape Surface Mount Fuses 6.3A 250V TIME DELAY | 710In Stock | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 250 VDC | 100 A | NANO2 | - 55 C | + 125 C | Cut Tape | 8.8 mOhms | ||||||
Mfr: 0468001.NRHF TTI: 0468001.NRHF. Littelfuse Availability: 2,470In StockCut Tape Surface Mount Fuses 1A 63V TIME DELAY | 2,470In Stock | 468 | Cut Tape | |||||||||||||||
Mfr: 0154003.DRT TTI: 0154003.DRT. Littelfuse Availability: 320In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T | 320In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 576-154003T 154003T | ||||||
Mfr: 0452003.MRL TTI: 0452003.MRL. Littelfuse Availability: 770In StockCut Tape Surface Mount Fuses 125V 3A | 770In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 34 mOhms |