Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0304.250ZR TTI: 0304.750ZR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 270 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 2.45 Ohms | ||||||
Mfr: ITV4030L0415NR TTI: ITV4030L0415NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 4V 15A | 0In Stock | ITV4030 15A | Battery Protection | - 10 C | + 65 C | Reel | |||||||||||
Mfr: 040704.5WRA TTI: 040704.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 4.5A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 20 mOhms | ||||
Mfr: 0453010.NR TTI: 0453010.NR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0304.050ZR TTI: 0304.050ZR Littelfuse Availability: 0In StockSurface Mount Fuses .05A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 50 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 12 Ohms | |||||
Mfr: 0304.250ZR TTI: 0304.500ZR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 460 mOhms | |||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 75.5 mOhms | ||||||
Mfr: ITV4030L1222NR TTI: ITV4030L1222NR Littelfuse Availability: 0In StockSurface Mount Fuses 36V 22A ITV | 0In Stock | Reel | |||||||||||||||
Mfr: ITV4030L1422NR TTI: ITV4030L1422NR Littelfuse Availability: 0In StockSurface Mount Fuses 36V 22A ITV | 0In Stock | Reel | |||||||||||||||
Mfr: 46215000000 TTI: 46215000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .0124ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 150 A | NANO | - 40 C | + 85 C | Reel | 12.4 mOhms | ||||
Mfr: ITV4030L0412NR TTI: ITV4030L0412NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 4V 12A | 0In Stock | ITV4030 12A | Battery Protection | - 10 C | + 65 C | Reel | |||||||||||
0In Stock | 421 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 1206 (3216 metric) | Reel | ||||||||||
0In Stock | 437 | Reel | |||||||||||||||
Mfr: 0454.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0451.800MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1355ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 135.5 mOhms | ||||
Mfr: 045202.5MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 | 0In Stock | 452 | Reel | ||||||||||||||
Mfr: 045306.3NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 045402.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .045ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 020202.5HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 2.5A | Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 45.5 mOhms | |||||
Mfr: 0461.500ERT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V 0.5A Tin Pltd Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 600 VAC | 60 A | TeleLink | - 55 C | + 125 C | Reel | 560 mOhms | |||||
Mfr: 0459.375ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 395 mOhms | ||||
Mfr: 0460.500ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 1.19 Ohms | ||||
Mfr: 043502.5KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 046802.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SlimLine1206 Slo-Blo | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VDC | 1206 (3216 metric) | Reel |