Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 045201.5NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 93 mOhms | ||||
Mfr: 043501.5KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 0154007.DRTL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB ROHS 260C 7A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 10.5 mOhms | ||||
Mfr: 0157.062DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .062A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 5.5372 Ohms | ||||
Mfr: 0708090.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 90A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 90 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 585 mOhms | ||||||
Mfr: 04671.25NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1.25A V/FA HALIDE FREE | Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 51 mOhms | ||||
Mfr: 0467.250NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 565 mOhms | ||||
Mfr: 04661.75NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.75A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 38 mOhms | ||||
Mfr: 0501012.WRS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 12A 1206 Low Profile | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.11 mOhms | |||||
Mfr: 049401.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1.5A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 41 mOhms | ||||
Mfr: 04513.15MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.15A .0215ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 21.5 mOhms | ||||
Mfr: 0806040.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses High Current 40A 36V | 0In Stock | 806 | SMD Fuses | 40 A | 36 VDC | 200 A | - 55 C | + 150 C | Reel | 1.3 mOhms | |||||||
Mfr: 0448.125MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.125A 2.05ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 66.19 mOhms | ||||
Mfr: 015403.5DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 3.5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 20 mOhms | ||||
Mfr: 0494003.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 18 mOhms | ||||
Mfr: 04381.75WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.75A 32V FAST ACTING FUSE AEC-Q200 | Not Available Online | 438A | Surface Mount Ceramic Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 1.405 Ohms | |||
Mfr: 0446004.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 4A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 14 mOhms | |||||
0In Stock | 400PV | Surface Mount Ceramic Fuses | Medium / Normal Blow | 375 mA | 86 VAC | 86 VDC | 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 310 mOhms | |||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 116 mOhms | |||||||
Mfr: 0435.375KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 193 mOhms | ||||
0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 245.8 mOhms | |||||
Mfr: 0154008.DRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 8A | Not Available Online | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 7.7 mOhms | ||||
Mfr: 043502.5KRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 2.5A HALIDE FREE | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 30 mOhms | ||||
Mfr: 0435.250KRHFS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A SLIM Fast Acting 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 360 mOhms | ||||
Mfr: 0494004.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 4A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 13 mOhms |