Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0154.160DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.16A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 1.2157 Ohms | ||||
Mfr: 0154.100DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .1A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 3.1 Ohms | ||||
Mfr: 044901.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .1186ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 118.6 mOhms | ||||
Mfr: 01571.25DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 260C 1.25A VFA NANO Clip | Not Available Online | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 78 mOhms | ||||
Mfr: 0501020.WRS TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 20A 1206 Low Profile | Not Available Online | 501 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.94 mOhms | |||||
Mfr: 0454005.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | Not Available Online | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | ||||
0In Stock | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 13 mOhms | |||||||
0In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 8 mOhms | ||||||
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 1.5 A | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 209 mOhms | |||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 12.3 mOhms | |||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 880 mOhms | ||||||
Mfr: 08851.25DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2 | Not Available Online | 885 | Surface Mount Fuses | Fast Blow | 1.25 A | 350 VAC | 500 VDC | 100 A | NANO2 | - 40 C | + 85 C | Reel | 63 mOhms | ||||
Mfr: 0448.750MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .229ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 229 mOhms | ||||
0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 65 VAC | 65 VDC | 400 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 2.44 mOhms | |||||
0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 65 VAC | 65 VDC | 400 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 2.44 mOhms | |||||
Mfr: 0476001.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1A .1575ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 157.5 mOhms | ||||
Mfr: 04941.25NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 53 mOhms | ||||
Mfr: 046401.6DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 1.6A .0448ohms 464 NANO2 | Not Available Online | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 44.8 mOhms | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 7.9 Ohms | |||||
Mfr: 0452005.NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | ||||
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 10.5 mOhms | |||||||
Mfr: 0454.375MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.2 Ohms | ||||
Mfr: 04661.25NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.25A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 57 mOhms | ||||
Mfr: 015703.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3.5A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 20.3 mOhms | ||||
Mfr: 0451015.NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 3.7 mOhms |